StarTech.com PCI4S550N 4 Port PCI RS232 Serial Adapter Card With 16550 UART

MPN
PCI4S550N
Brand
StarTech.com
EAN-13
0065030795531
Order Code
19-9769
Country of Origin
China

Discontinued


The PCI4S550N 4-port PCI Serial card from StarTech.com turns an available PCI slot into four RS232 serial ports - a cost-effective solution for connecting any new or old serial peripheral, with support for data transfer rates of up to 115Kbps.

It is a perfect solution for connecting serial modems, POS devices, PDAs, digital cameras, printers, ISDN terminal adaptors and more, to your system without having to upgrade your peripheral devices for compatibility with newer standards (e.g. USB).

The Serial PCI card is plug-and-play ready, and can be installed in minutes, supporting Windows® 7, Server 2008 R2, Vista, XP, ME, 2000, 98, 95, NT4, 3.1, DOS® and Linux® operating systems. It also offers IRQ sharing to help ensure stability and consistent performance, guaranteeing convenient, hassle-free connections.

Backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI / PCI-X (5/3.3V)
  • Card type: Standard profile
  • Connector type(s): PCI / PCI-X (universal 3.3 & 5V, 32-bit) male
  • External ports: DB-9 (9 pin, D-Sub) male
  • Interface: Serial
  • Max baud rate: 115.2 kbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, XP embedded, POS ready 2009, embedded system 2009, CE 5.0/6.0, 2000, 98SE, 95, DOS
  • Ports: DB-9 (9 pin, D-Sub) male, 4
  • Product dimensions: 120 x 120 x 20mm
  • Manufacturer's part no. PCI4S550N
Type PCI / PCI-X to RS-232 adaptor
Interface Serial RS-232 x 4

Trustpilot