StarTech.com PCI2S4851050 StarTech.com 2 Port PCI RS422/485 Serial Adapter

MPN
PCI2S4851050
Brand
StarTech.com
EAN-13
065030842587
Order Code
71-1934
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The PCI2S48515 2-Port PCI Serial Adapter Card (RS422S485) with 1615 UART adds two DB9 RS422S485 serial ports, using a single PCI expansion slot.

The PCI serial card offers a high performance 16C15 UART and supports both 2-wire and 4-wire RS485 modes. The card delivers an efficient single-chip design and a large 256-byte transiteceive FIFO buffer that work together to provide high-speed serial communication while reducing the overall load on the system CPU.

With the included standard and low profile/half-height brackets, this PCI serial expansion card suits a broad range of system form factors, and is a perfect addition for connecting RS422/485 serial devices to a host computer. For added versatility, the RS422S485 adapter is able to accommodate 3.3 or 5V PCI/PCI-X slots.

Backed by a StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage
- Much larger FIFO buffer than standard serial cards (256 byte vs. 32 or 64 byte) minimizes data loss and optimizes host efficiency
- A simple jumper change allows you to select either RS422 or RS485 serial interface formats specific to your application
- Standard and low profile/half-height bracket included, ensuring easy installation into almost any system

Reviews

Be the first to submit a review

Trustpilot