StarTech.com PCI1394MP 4 port PCI 1394a FireWire Adapter Card - 3 External 1 In

MPN
PCI1394MP
Brand
StarTech.com
UPC-12
065030789950
Order Code
70-0815
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Add 4 FireWire ports to a desktop computer through a PCI slot

This 4 Port (3 External/1 Internal) PCI 1394 FireWire Adapter Card lets you connect iPods, MP3 players, portable drives, digital camcorders and more to your desktop computer.

The FireWire adapter card supports hot-swapping, so you’ll be able to plug, unplug, and swap your FireWire peripherals with ease.

Guaranteed to work with both PCs and Macs, the 4 port PCI FireWire Adapter Card is backed by StarTech.com’s Lifetime Warranty and FREE LIFETIME tech support. Plus, the adapter provides both standard profile and low profile/half-height brackets for adapting to slimline or small form factor system applications.

Please Note: If you require digital video editing software, StarTech.com offers a complete FireWire kit with our PCI1394_4" text="PCI1394_4 card. This software is compatible with Windows operating systems only.

WHQL Certified - Designed to work with Microsoft Windows XP

The StarTech.com Advantage

- A shared internal FireWire port for connecting internal devices such as front panel card readers
- Includes a Low Profile installation bracket for installing into small form factor (SFF) computers
- Backed by a StarTech.com lifetime warranty and free lifetime technical support
Type PCI card

Reviews

Be the first to submit a review

Trustpilot