StarTech.com NBLWK-LAPTOP-LOCK StarTech.com Laptop Cable Lock Compatible With

MPN
NBLWK-LAPTOP-LOCK
Brand
StarTech.com
EAN-13
065030899383
Order Code
73-0806
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Deter the theft of any device that utilizes a Noble Wedge® Slot, using this keyed locking steel cable

Laptop Cable Lock is compatible with Noble Wedge® slot, and it's designed to deter the theft of laptops and other ultra-slim notebooks. The laptop lock features a 6.5ft (2m) cut-resistant cable with a PVC coating, making it a durable and reliable solution for securing laptops. The lock body features zinc-alloy plating, which prevents corrosion and wear. The compact design of this lock is perfect for ultra-slim notebooks, 2-in-1 laptops, tablets, and many other devices that feature a Noble Wedge® slot.

Full-Motion Lock Design

The diameter of the lock body is .4in (11.6mm), with an off-center lock tip that enables a slim laptop (e.g., Ultrabook) to lay flat when the lock is attached. Additionally, the lock head features both pivot and ball joints, allowing the lock to pivot 9° and rotate a full 36°.

Flexible Installation

The 6.5ft, 4.4mm cut-resistant steel cable can be routed through a grommet hole or wrapped around to the leg of a table. It is the ideal security lock for tradeshow/kiosk product exhibits, POS device protection, and office device security. Enhance the convenience and security of this product, using LTANCHOR or LTANCHORL (sold separately), to secure a device to a table or desk. The multitude of installation options ensures this lock will fit any application.

The lock head features a spacer near the lock tip that protects the device from scuffing or denting the laptop's lock slot. The lock includes a set of two zinc alloy keys.

The StarTech.com Advantage

  • NOBLE WEDGE® LAPTOP LOCK: 6.5ft (2m) Anti-theft cut-resistant cable lock with PVC-coating for laptops
  • Zinc-alloy plated lock body
  • Compact design for ultra-slim notebooks
  • Includes hook-and-loop strap for storage
  • FULL-MOTION LOCK DESIGN: Lock features an off-center lock tip to allow an Ultrabook or slim laptop to lay flat
  • Ball-joint enables 36° rotation and 9° pivot for added flexibility and reduced strain on the lock slot
  • The lock body diameter is .4in (11.6mm)
  • KEYED ANTI-THEFT LAPTOP LOCK: Laptop cable lock with cut-resistant steel cable (4.4mm thick) includes a set of zinc alloy keys
  • Quickly lock/unlock and never worry about combinations
  • Spacer near the lock tip prevents scuffing the laptop or device
  • WIDE COMPATIBILITY: Keyed lock is compatible with ultra-thin notebooks such as Dell XPS, Latitude, and Chromebooks
  • Computer locking cable is compatible with 2-in-1 laptops and other devices with Noble Wedge® slot
  • FLEXIBLE INSTALLATION: Route the long cable through a grommet hole or a table leg
  • Ideal security lock for tradeshows and product exhibits
  • Accessorize with anchor locks LTANCHOR & LTANCHORL (sold separately) to secure equipment to almost any flat surface

Reviews

Be the first to submit a review

Trustpilot