StarTech.com N6SPAT1MBK Cat6 Patch Cable - Shielded (SFTP) - 1 m, Black

MPN
N6SPAT1MBK
Brand
StarTech.com
UPC-12
065030863407
Order Code
70-1592
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

Deliver high-performance Gigabit network connections, free of noise and EMI/RFI interference

This 1-meter Cat6 cable meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections. The cable is shielded to protect your network against electromagnetic interference (EMI/RFI) and system noise, providing the perfect solution for fast and safe network connections.

Reliable Cat 6 Gigabit connections

Constructed with 100% copper and foil-shielded twisted-pair wiring, this cable delivers high-quality performance. It’s designed to keep the data signals traveling through your network free from interference, so it's perfect in environments that are prone to large amounts of EMI.

The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.

Secured network connections

For easier cable runs, the snagless connectors protect the RJ45 clips during installation, making them less likely to snag or break. This ensures a sturdy connection by preventing the cable from becoming loose from the port.

Plus, the moulded boots offer strain relief that stops the RJ45 connector termination points from bending at sharp angles, which reduces the risk of damage to the cable that could decrease network performance.

The N6SPAT1MBK is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

  • Protect your data against noise and EMI/RFI interference
  • Prevent cable damage with moulded RJ45 connectors that also offer strain relief
  • Create secured connections with snagless clips that protect the connectors during installation
Cable Length 1m

Reviews

Be the first to submit a review

Trustpilot