StarTech.com N6PATC7MBL 7m CAT6 Ethernet Cable - Blue CAT 6 Gigabit Ethernet Wi

MPN
N6PATC7MBL
Brand
StarTech.com
UPC-12
065030846592
Order Code
70-0861
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Make Power-over-Ethernet-capable Gigabit network connections

The N6PATC7MBL Cat 6 Patch Cable (7m) meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections, and features a durable blue PVC jacket that enables you to color code your network cable runs as needed.
To ensure long-lasting performance, this high quality Cat 6 patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles - reducing the risk of cable damage, which could decrease network performance.
Constructed of only top quality materials, this Cat 6 Patch Cord delivers reliable performance and is backed by our Lifetime Warranty.

100% Copper - a better value
StarTech.com Cat6 cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment.

24 AWG Wire
This Cat6 cable is constructed with 24 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.

50-micron Gold Connectors
This Cat 6 patch cable offers high quality connectors comprised of 50-micron gold, to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.
  • RJ45 connector clip protectors
  • ANSI/TIA-568-2.D Category 6 Compliance
  • HIGH PERFORMANCE CAT6 ETHERNET CABLE: 100% copper for error-free Multi Gigabit 1/2.5/5Gbps connections
  • 10Gbps up to 50m
  • Individually Tested to comply w/ANSI/TIA-568-2.D Category 6
  • POE SUPPORT: 24 AWG stranded copper conductors & UL Rated Wiring (E132276-A) supports up to 100W for PoE devices like VOIP phone & security systems
  • IEEE 802.3bt & DTE power compliance reduces cable heating
  • QUALITY CONSTRUCTION: UL certified wire
  • 50-micron gold-plated connectors prevent rust/corrosion to avoid costly network downtime
  • High quality PVC jacket resists bending or fraying damage
  • EASY INSTALLATION: Snagless patch cord for easy installation & flexible disconnection in wiring conduits
  • Compatible w/Cat5e & earlier standards
  • Molded boots available for constrained spaces
  • SPECS: Length: 7m (23ft) / Color: Blue / 250 MHz Rated / Structure: 4 Pair UTP / RJ45 / Jacket: PVC / Wire Gauge: 24 AWG Copper / Wiring: ANSI/T568B/ Warranty: Lifetime
Cable Length 7.00m

Reviews

Be the first to submit a review

Trustpilot