StarTech.com N6PAT50CMBKS 0.5 m CAT6 Cable - Slim - Snagless RJ45 Connectors -

MPN
N6PAT50CMBKS
Brand
StarTech.com
UPC-12
065030882675
Order Code
70-6809
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 182 in stock

Slim CAT6 Patch Cable | Snagless | 28 AWG Copper Wire | LSZH

This slim CAT6 cable meets all Category 6 patch cable specifications to deliver a reliable Gigabit network connection in high-density data center applications.

Easy Cable Runs

The design of this slim CAT6 patch cord is 36% thinner than standard networking cables, which allows better airflow and heat dissipation in tight spaces. The cable is also more flexible than standard Ethernet cables, so cable runs are easier in crowded network racks.

This cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break as you pull them through narrow spaces.  

Protect Your Equipment  

This CAT6 patch cable is tested to comply with ANSI/TIA 568 C.2 Category 6 requirements ensuring a reliable connection to your networking equipment. Certified with Low Smoke Zero Halogen (LSZH) fire rating, this patch cord ensures a safe connection.

The 50-micron gold connectors on the patch cable deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. 

High-Quality Construction 

Each CAT6 cable is manufactured using high-quality copper conductors and is carefully constructed and tested to keep Near-End Crosstalk (NEXT) well within acceptable limits. Plus, each cable is built with 28 AWG copper wire, to ensure peak performance for your demanding Ethernet applications.

N6PAT50CMBKS is backed by StarTech.com lifetime warranty and free lifetime technical support.

The StarTech.com Advantage

- For installation in high-density data centers
- Designed for use with Gigabit networks
  • For installation in high-density data centers
  • Designed for use with Gigabit networks
Cable Length 0.5m

Reviews

Be the first to submit a review

Trustpilot