StarTech.com MSTMDP124DP MST Hub - Mini DisplayPort To 4x DisplayPort

Order Code:

19-8385

Brand: StarTech.com MPN: MSTMDP124DP EAN-13: 0065030861502
Qty Was Unit Price (Inc VAT)
1+ £118.36 £98.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This MST hub from StarTech.com allows you to connect four monitors to your Mini DisplayPort (mDP) 1.2 equipped Windows® tablet, laptop or desktop. It's USB powered, so the only thing you'll need to operate the hub is your computer.

The hub has been rigorously tested to ensure compatibility with the Microsoft Surface™ Pro 4, Surface Pro 3 and Surface Book.

With this hub you can use DisplayPort video adaptors and cable adaptors that enable you to connect HDMI, VGA or DVI displays. This ensures your MST hub will be compatible with virtually any television, monitor or projector. The hub is VESA and DisplayPort certified to support mDP 1.2 enabled systems, for seamless integration with your existing video equipment.

Using the MST hub, you can extend your desktop onto additional monitors and stream independent content to each display giving you the freedom to multitask and increase your productivity. You can also mirror the same image onto multiple displays for remote viewing applications such as digital signage.

MST technology uses your existing video card to minimise the use of system resources while delivering Ultra HD 4K resolutions. This unprecedented performance makes MST perfect for high-resolution applications such as graphic design, gaming and medical imaging.

The MSTMDP122DP supports plug-and-play installation for a hassle-free setup, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male input
  • Connector B: DisplayPort (20 pin) female output
  • Converter type: MST hub
  • Enclosure type: Plastic
  • Maximum digital resolutions: 3840 x 2160 (ultra HD 4K) @30hz
  • OS compatibility: Windows 10
  • Plug type: N
  • Ports: 4
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 105 x 65 x 15mm
  • Manufacturer's part no. MSTMDP124DP

Note: When using a DisplayPort 1.1 video card the MST hub will act as a splitter, automatically mirroring your video source across all displays. Resolution limitations apply.

Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.19m
Colour Black
AC adapter included Yes
AC input voltage 100 - 240 V
Certification CE, FCC, RoHS
Compliance certificates RoHS
Depth 386mm
Harmonized System (HS) code 85176990
Height 15mm
Included power plug types AU, EU, NA, UK
Input Current 0.5 A
Manual Yes
Master (outer) case height 233mm
Master (outer) case length 504mm
Master (outer) case width 336mm
Maximum refresh rate 30 Hz
Maximum resolution 3840 x 2160 pixels
Number of Ports 5
Operating temperature (T-T) 0 - 45°C
Output Current 3 A
Output Voltage 5 V
Package depth 244mm
Package height 64mm
Package weight 118g
Package width 153mm
Plug and Play Yes
Power consumption (typical) 15 W
Product colour Black
Products per master (outer) case 10 pc(s)
Storage temperature (T-T) -20 - 70°C
Video out 4x DisplayPort
Video port type Mini DisplayPort
Video ports quantity 4
Weight 127g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot