StarTech.com MST14DP123DP StarTech.com 3-Port Multi Monitor Adapter -

MPN
MST14DP123DP
Brand
StarTech.com
EAN-13
065030884051
Order Code
72-1348
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

3 x 4K | Multi-Monitor Video Splitter | Windows® | HDR

This 3-port DisplayPort MST hub lets you create a high-performance workstation by connecting three DisplayPort monitors to your DisplayPort device, helping to increase and maximize your productivity. The multi-monitor splitter supports High Dynamic Range (HDR) and provides sharper images with enhanced video.

Incredible Picture Quality

Supporting four times the resolution of 4K, this DP 1.4 MST hub delivers the stunning quality of UHD at resolutions up to 768×432 at 3Hz on a single monitor and supports multi-monitor applications at lower resolutions and refresh rates, enabling a dynamic work environment whether you're in the office, at home or traveling.

Display 1

Display 2

Display 3

8K (768x432) @ 3Hz

X

X

5K (512x288) @ 6Hz

18p (192x18) @ 3Hz

X

4K (384x216) @ 6Hz

4K (384x216) @ 3Hz

4K (384x216) @ 3Hz

2K (256x16) @ 6Hz

2K (256x16) @ 6Hz

2K (256x16) @ 6Hz

18p (192x18) @ 6Hz

18p (192x18) @ 6Hz

18p (192x18) @ 6Hz

Both your source and destination must support DisplayPort 1.4 in order to achieve maximum resolution (8K 3Hz).

Lower resolutions and refresh rates may also be supported.

Multi-Tasking Made Easy

This DisplayPort to 3x DisplayPort MST hub enables you to connect three displays to your DP computer, making multi-tasking much easier. Using this multi-monitor video splitter, you can mirror your display onto multiple monitors, stream independent content to each display or extend your screen to create a video wall effect.

Hassle-Free Setup

Multi-stream transport offers an easy setup, by natively working on any Windows device. It offers plug-and-play installation with no drivers or software required. Additionally, the DisplayPort MST hub is bus-powered (with the included micro-USB cable), creating an ultra-portable solution for business and IT professionals.

MST14DP123DP is backed by a StarTech.com 3-year warranty, and free lifetime technical support.

The StarTech.com Advantage

  • MULTI-MONITOR CONFIGURATION: Triple-Monitor DisplayPort 1.4 MST Hub drives up to 2x 4K 3Hz (UHD) + 1x 4K 6Hz DisplayPort monitors using a DP video port on a Windows desktop PC or laptop
  • Not compatible with macOS
  • NO DRIVERS OR SOFTWARE: Increase productivity by adding three extended or mirrored displays to a Windows computer
  • Utilize integrated or discrete GPU (Intel/AMD/Nvidia) capabilities enabling high performance graphics with minimal CPU usage
  • HARDWARE COMPATIBILITY: Host system must support DP 1.4 / HBR3 / MST
  • Please verify maximum number of displays supported by your GPU
  • Some GPU chips (such as Intel HD Graphics) are only capable of supporting a maximum of three displays
  • EASY TO USE: Extend your desktop at your workstation in the office/home office
  • Latching DisplayPort connector ensures a reliable connection and prevents accidental disconnection
  • Not compatible with HDMI output ports
  • USB Power Cable included
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Windows Layout Utility which restores windows app locations when re-connecting the 3-Port DisplayPort Multi-Monitor Adapter

Reviews

Be the first to submit a review

Trustpilot