StarTech.com MOD4DOCKACPD StarTech.com 4K USB-C or USB-A Docking Station

MPN
MOD4DOCKACPD
Brand
StarTech.com
EAN-13
065030871075
Order Code
71-8974
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Boardroom Docking Station | 4K HDMI® | USB-C™ and USB-A | USB-C Power Delivery

Add docking and video conferencing capabilities to a boardroom, classroom or huddle space. This laptop docking module for the StarTech.com conference table connectivity box lets you:

• Access your room's display and collaboration peripherals with a single connection
• Charge mobile devices using the USB-A charge port
• Power a supported USB-C laptop with USB Power Delivery

Dock Your Laptop

Modern office environments need to support technology more than ever, to keep laptops, phones and tablets connected. During meetings, you may need to set up video conference calls using applications such as Microsoft Teams, Zoom or Google Hangouts. Unlike other boardroom conferencing solutions that are limited to only one or two collaboration applications, this module lets you use your own laptop, so you are not restricted to a specific platform.

Connect a USB-C or USB-A laptop to the module and access your room's peripherals, webcams, speakers, mics, network and HDMI display. This docking station module lets you easily connect your laptop with each video conferencing device in your boardroom. You can collaborate with others in the room and around the globe.

For users that are unable to dock or for quick access to the display, the front-facing HDMI port lets you connect a laptop directly to the display.

Customizable

Architectural connectivity is becoming the trend when designing a boardroom or huddle space. StarTech.com docking station modules let you:

• Customize according to the specific needs of your small, medium or large size room
• Install in easy-to-access locations
• Easily integrates with existing and new collaboration hardware

You can install this module as a standalone solution using the supplied table-mounting bracket, or as an addition to a StarTech.com single-module (BEZ4MOD) or dual-module (BOX4MODULE) conference room table connectivity box (each sold separately).

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:



Advanced Windows Layout Utility : To setup and save custom windows layouts.



Mac Address Pass-Through Utility : To improve network security.



USB Event Monitoring Utility : To track and log connected USB devices



Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

MOD4DOCKACPD is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Easily access boardroom or huddle space devices and set up conference calls using applications such as Skype for Business
  • Connect to all your boardroom peripherals from a USB-C or USB-A laptop
  • Power and charge your USB-C laptop with USB Power Delivery 2. (up to 6W)
  • Keep your mobile devices charged with the USB-A charging port
  • Use as a standalone solution or combine with a single-module or dual-module StarTech.com Connectivity Box
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot