StarTech.com MNHD2VGAE2 Mini HD To VGA Adapter Cable

Order Code:

19-8044

Brand: StarTech.com MPN: MNHD2VGAE2 EAN-13: 0065030850988

Discontinued


This MNHD2VGAE2 HDMI Mini HDMI to VGA adaptor/converter from StarTech.com converts an HDMI Mini source video signal from your digital camera or tablet PC onto a VGA projector or display. The adaptor supports full 1080p resolutions, making it a convenient choice for applications requiring high-definition capability.

The Mini HDMI to VGA adaptor is intended for displaying user generated content such as presentations, documents, and work sheets onto a VGA projector or monitor.

Its compact design, with no need for an external power source, ensures a compact and portable solution that is easy to carry as an accessory.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 200mm
  • Colour: Black
  • Connector A: Mini HDMI (19 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Converter type: Format converter
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Maximum digital resolutions: 1920 x 1200
  • Ports: 1
  • Wide screen supported
  • Product dimensions: 203 x 40 x 15mm
  • Manufacturer's part no. MNHD2VGAE2
Connector 1 HDMI
Connector 2 VGA
Length 0.203 m
Colour Black
Type Mini HDMI to VGA adaptor
Certification CE, FCC, REACH
Compliance certificates RoHS
Converter type Active video converter
Depth 203mm
Harmonized System (HS) code 84733080
Height 15mm
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60 °C
Package depth 220mm
Package height 30mm
Package weight 33 g
Package width 195mm
Plug and Play Yes
Product colour Black
Storage temperature (T-T) -10 - 70 °C
Supported video modes 1080p
Weight 32.7 g
Width 40mm

Trustpilot