StarTech.com MDP2VGDVHDW Mini Displayport To VGA HDMI DVI - White

MPN
MDP2VGDVHDW
Brand
StarTech.com
EAN-13
0065030857093
Order Code
19-8373
Country of Origin
China

Discontinued


The MDP2VGDVHDW Mini DisplayPort to VGA, DVI or HDMI converter from StarTech.com offers a three-in-one solution for connecting a Mini DisplayPort source to a VGA, DVI, or HDMI display. Ensuring compatibility with almost any display, television or projector, this compact and lightweight adaptor offers the ideal plug-and-play solution for travel.

The MDP2VGDVHDW maximises the audio/video connectivity of your MacBook® by offering three different output ports, in a single compact adaptor. The three-in-one converter is compatible with Intel® Thunderbolt, when connected directly to a supporting DisplayPort over Thunderbolt I/O port.

It features a sleek white design and is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound (video source and destination dependant)
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) female, HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
  • Converter type: Travel A/V adaptors
  • Maximum analogue resolutions: 1920 x 1200/1080p
  • Maximum digital resolutions: 1920 x 1200/1080p
  • Wide screen supported
  • Product dimensions: 270 x 45 x 15mm
  • Manufacturer's part: MDP2VGDVHDW
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour White
Certification CE, FCC, RoHS
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Depth 270mm
Harmonized System (HS) code 84733080
Height 15mm
Manual Yes
Maximum resolution 1920 x 1200 pixels
Number of Ports 2
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 20mm
Package weight 66g
Package width 200mm
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported video modes 1080p
Weight 57g
Width 45mm

Trustpilot