StarTech.com MDP2VGAW Mini DisplayPort To VGA Video Adapter Converter - White

MPN
MDP2VGAW
Brand
StarTech.com
EAN-13
0065030845977
Order Code
19-8369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The white MDP2VGAW Mini-DisplayPort® to VGA Adaptor from StarTech.com offers an easy-to-use VGA/Mini-DisplayPort link that enables you to connect a VGA computer monitor to a device with a Mini-DisplayPort output (such as a laptop video out port) or video card.

The adaptor cable is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt I/O port. Plus, because the converter cable supports video resolutions up to 1920 x 1200 you can convert a Mini DisplayPort video source to a VGA monitor without sacrificing video quality.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 120mm
  • Colour: White
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Converter type: Active
  • Enclosure type: Plastic
  • Maximum analogue resolutions: 1920 x 1200
  • Product dimensions: 180 x 45 x 15mm
  • Manufacturer's part: MDP2VGAW
Connector 1 DisplayPort
Connector 2 VGA
Length 0.13m
Colour White
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Active video converter
Depth 180mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HBR2 support Yes
Height 15mm
Master (outer) case height 355mm
Master (outer) case length 455mm
Master (outer) case width 270mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 220mm
Package height 15mm
Package weight 42g
Package width 200mm
Product colour White
Products per master (outer) case 160 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 28.5g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot