StarTech.com MDP2VGAA Mini DisplayPort To VGA Adapter With Audio

Order Code:

19-8353

Brand: StarTech.com MPN: MDP2VGAA EAN-13: 0065030861540
Qty Unit Price (Ex VAT)
1+ £29.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

This unique Mini DisplayPort to VGA adaptor from StarTech.com is equipped with a built-in audio port which lets you connect Mini DisplayPort equipped devices, such as a Microsoft Surface™ Pro 3 tablet or MacBook Air laptop, to a VGA display or projector with audio.

Not all laptops have the Mini DisplayPort (mDP) and audio ports positioned on the same side, which can become awkward when you're trying to share presentations. It can also mean that some ports may be just out of reach during a meeting. This convenient adaptor positions your audio and video ports on the same side of your laptop, to ensure all of the ports you need are accessible when you need them.

In order to use the audio function of the adaptor you need to power the adaptor through a USB port on your laptop, or through a charge port on a USB grommet. Simply plug a Micro USB cable from the adaptor into the USB port and audio will be available when you deliver your presentation.

The adaptor can also be used for connecting your laptop or desktop computer to your monitor and speakers. The adaptor and connected cables can be placed nicely at the back of your monitor to create a tidy set-up between all of your devices.

This lightweight adaptor is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, and supports resolutions up to 1920 x 1200 (WUXGA). The MDP2VGAA is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 2-channel stereo (3.5mm)
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male input
  • Connector B: 3.5mm Mini-Jack (3 position) female output, VGA (15 pin, high density D-Sub) female output
  • Connector type(s): USB Micro-B (5 pin) female input
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200/1080p (output)
  • Maximum digital resolutions: 1920 x 1200/1080p (input)
  • USB-Powered
  • Wide screen supported
  • Product dimensions: 305 x 44 x 16mm
  • Manufacturer's part: MDP2VGAA
Connector 1 DisplayPort
Connector 2 VGA
Length 0.184 m
Colour Black
Certification CE, FCC, RoHS
Compliance certificates RoHS
Converter type Active video converter
Depth 305mm
Harmonized System (HS) code 84733080
Height 16mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 50%
Operating temperature (T-T) 0 - 70 °C
Package depth 220mm
Package height 20mm
Package weight 58 g
Package width 20mm
Plug and Play Yes
Product colour Black
Storage temperature (T-T) -10 - 55 °C
Supported video modes 1080p, 720p
Weight 44.4 g
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot