StarTech.com MDP2HDVGAW Mini Displayport To VGA + HDMI (White)

MPN
MDP2HDVGAW
Brand
StarTech.com
EAN-13
0065030860383
Order Code
19-8343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This sleek white MDP2HDVGA Mini DisplayPort™ travel adaptor from StarTech.com lets you connect your Ultrabook™ or laptop computer to any VGA or HDMI display.

This travel adaptor offers both VGA and HDMI outputs, so you'll be able to connect from your laptop to any modern boardroom or classroom display. And because the converter supports video resolutions up to 1920 x 1200 you can convert a Mini DisplayPort video source to HDMI or VGA without sacrificing video quality.

The convenient lightweight design ensures the adaptor is as portable as your laptop, fitting easily into your laptop bag or carrying case and eliminating the need to carry more than one adaptor.

The 2-in-1 converter is compatible with the Intel Thunderbolt port on your Mac or PC and installs easily with no software or drivers required and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: White
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female, VGA (15 pin, high density D-Sub) female
  • Converter type: Travel A/V adaptors
  • Product dimensions: 190 x 57 x 11mm
  • Manufacturer's part: MDP2HDVGAW
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.15m
Colour White
Certification CE, FCC, REACH
Compliance certificates RoHS
Converter type Passive video converter
Depth 190mm
Harmonized System (HS) code 84733080
Height 11mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 2
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 220mm
Package height 13mm
Package weight 44g
Package width 200mm
Plug and Play Yes
Product colour White
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 30.1g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot