StarTech.com MDP2HDMI Mini DisplayPort To HDMI Video Adapter Converter

MPN
MDP2HDMI
Brand
StarTech.com
EAN-13
0065030836906
Order Code
19-8297
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

The MDP2HDMI Mini DisplayPort® HDMI Adaptor Cable from StarTech.com offers a cost-effective HDMI/Mini DisplayPort link, enabling you to connect an HDMI display to a device with a Mini DisplayPort output while saving the expense of upgrading the monitor for compatibility.

The MDP2HDMI is a passive adaptor cable that requires a DP++ port (DisplayPort++), meaning that DVI and HDMI signals can also be passed through the port. It is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.

This adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: HDMI (19 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ port (DisplayPort ++) required on video card or video source (DVI and HDMI pass-through must be supported)
  • Product dimensions: 76.2 x 40 x 15mm
  • Manufacturer's part: MDP2HDMI
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.13m
Colour Black
Certification RoHS, CE, FCC
Chipset NXP Semiconductors PTN3361B
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 76.2mm
DisplayPort Content Protection (DPCP) Yes
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.4
HDMI version 1.4
Height 15mm
Master (outer) case height 212mm
Master (outer) case length 332mm
Master (outer) case width 504mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 220mm
Package height 17mm
Package weight 29g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 220 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 80°C
Supported audio channels 7.1
Supported video modes 1080p
Weight 20g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot