StarTech.com MDP2DVIS Mini DisplayPort To DVI Active Adapter

MPN
MDP2DVIS
Brand
StarTech.com
EAN-13
0065030842334
Order Code
19-8289
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

The MDP2DVIS Mini DisplayPort to DVI Active Adaptor from StarTech.com lets you connect your Mini-DisplayPort video source to a DVI-D display, without the expense of having to upgrade to a DisplayPort capable monitor.

Unlike passive video adaptors, this Mini DisplayPort to DVI adaptor offers an active conversion for use with any Mini DisplayPort output, making it ideal for graphics cards that are not capable of outputting multi-mode DP++ signals.

Supporting resolutions up to 1920 x 1200, this compact device is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.,

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) female
  • Converter type: Active
  • Fire rating: LSZH rated (low smoke zero halogen)
  • Maximum digital resolutions: 1920 x 1200
  • Wide screen supported: Yes
  • Product dimensions: 200 x 44 x 20mm
  • Manufacturer's part: MDP2DVIS
Connector 1 DisplayPort
Connector 2 DVI-D
Length 0.12m
Colour Black
Compliance certificates CE, RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Active video converter
Depth 200mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
HDCP Yes
HDCP version 1.3
Height 20mm
Jacket Material Low smoke zero halogen (LSZH)
Master (outer) case height 220mm
Master (outer) case length 339mm
Master (outer) case width 495mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating temperature (T-T) 0 - 70°C
Package depth 220mm
Package height 19mm
Package weight 47g
Package width 200mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 90 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Weight 38g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot