StarTech.com MDP2DVIMM3W Connects A Mini DisplayPort Source To A DVI-D display

Order Code:

19-8275

Brand: StarTech.com MPN: MDP2DVIMM3W EAN-13: 0065030851824
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/04/2026

This Mini DisplayPort® to DVI adaptor cable from StarTech.com lets you directly connect your Mini DP video source (Desktop PC, Laptop, Ultrabook etc.) to a DVI monitor, projector, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.

The adaptor cable is 1 metrein length, and features male-to-male connectors, allowing you to connect your Mini DisplayPort source directly to a DVI display with no additional cabling required.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adaptor supports resolutions up to 1920 x 1200 (WUXGA).

MDP2DVIMM3W is a passive adaptor that requires a dual-mode DisplayPort port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 900mm
  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-D (25 pin) male
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ (DisplayPort++) port required from video card or video source for DVI and HDMI® signal pass-through
  • Wide screen supported
  • Manufacturer's part no. MDP2DVIMM3W
Connector 1 DisplayPort
Connector 2 DVI-D
Length 0.9 m
Colour White
Certification CE, FCC, REACH
Chipset NXP - 3361
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Converter type Passive video converter
Depth 914mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Height 15mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60 °C
Package depth 220mm
Package height 20mm
Package weight 86 g
Package width 200mm
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70 °C
Supported video modes 1080p
Weight 71.2 g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot