StarTech.com MDP2DVI3 Mini DisplayPort To DVI Adapter

MPN
MDP2DVI3
Brand
StarTech.com
EAN-13
0065030848695
Order Code
19-8261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This Mini DisplayPort® to DVI adaptor from StarTech.com enables you to connect a Mini DisplayPort video source (desktop PC, laptop, etc.) to a DVI monitor, projector, or display, eliminating the expense of having to upgrade to a Mini DisplayPort-capable monitor.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adaptor supports display or projector resolutions up to 1920 x 1200 (WUXGA) and is compliant with HDCP standards.

MDP2DVI3 is a passive adaptor that requires a DP++ port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port. It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-I (29 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ (DisplayPort++) port required from video card or video source for DVI and HDMI® signal pass-through
  • Wide screen supported
  • Product dimensions: 170 x 40 x 15mm
  • Manufacturer's part no. MDP2DVI3
Connector 1 DisplayPort
Connector 2 DVI-I
Length 0.13m
Colour Black
Compliance certificates RoHS, CE
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 185mm
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Height 15mm
Master (outer) case height 355mm
Master (outer) case length 455mm
Master (outer) case width 270mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 240mm
Package height 20mm
Package weight 51g
Package width 160mm
Product colour Black
Products per master (outer) case 200 pc(s)
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Supported video modes 1080p
Weight 26.5g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot