StarTech.com MDP2DVI Mini DisplayPort To DVI Video Adapter Converter

MPN
MDP2DVI
Brand
StarTech.com
EAN-13
0065030836890
Order Code
19-8259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.56 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This Mini DisplayPort DVI adaptor cable from StarTech.com offers a cost-effective DVI/Mini DisplayPort link, enabling you to connect a DVI computer monitor to a device with a Mini DisplayPort output while saving the expense of upgrading the monitor for compatibility.

MDP2DVI is a passive adaptor that requires a DP++ port (DisplayPort++), meaning DVI and HDMI signals can also be passed through the port.

It is compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: Mini-DisplayPort (20 pin) male
  • Connector B: DVI-I (29 pin) female
  • Converter type: Passive
  • Maximum digital resolutions: 1920 x 1200/1080p
  • System and cable requirements: DP++ (DisplayPort++) port required from video card or video source for DVI and HDMI signal pass-through
  • Product dimensions: 102mm
  • Manufacturer's part no. MDP2DVI
Connector 1 DisplayPort
Connector 2 DVI-I
Length 0.13m
Colour Black
Certification RoHS, CE, FCC
Compliance certificates RoHS, CE
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Converter type Passive video converter
Depth 185mm
DisplayPort version 1.2
Dual Link DVI No
Harmonized System (HS) code 84733080
Height 11mm
Master (outer) case height 215mm
Master (outer) case length 500mm
Master (outer) case width 330mm
Maximum resolution 1920 x 1200 pixels
Number of Ports 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package depth 220mm
Package height 18mm
Package weight 40g
Package width 200mm
Product colour Black
Products per master (outer) case 150 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Sustainability certificates RoHS, CE
Weight 31g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot