StarTech.com MCMGBSCMM055 Multimode (MM) SC Fiber Media Converter for 10/100/10

MPN
MCMGBSCMM055
Brand
StarTech.com
UPC-12
065030878227
Order Code
70-6733
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Convert and extend a Gigabit Ethernet connection up to 550 m over multimode SC fiber

This fiber media converter extends a Gigabit Ethernet (1000Mbps) network up to 550 m over multimode fiber, on 1000BASE-SX networks.

Extend your GbE network cost-effectively

The fiber media converter offers a cost-effective way to transparently convert copper to fiber, or fiber to copper, for connecting remote sub-networks to larger fiber-optic networks. Providing both SC fiber and RJ45 Ethernet ports, it integrates easily into a wide range of Gigabit Ethernet network infrastructures. The RJ45 port supports triple-speed (10/100/1000 BASE-T) auto-negotiation.

Reliable and scalable network connectivity

Supporting a maximum multimode fiber-optic cable distance of 550 meters (0.34 miles), the media converter delivers a simple and reliable solution for connecting Gigabit Ethernet networks to remote locations over multimode fiber, while ensuring solid network performance. It provides optimum network scalability for connecting two or more Ethernet network nodes, for instance, connecting two buildings on the same campus or facility. The media converter also offers high-speed bandwidth to meet the increasing demands of large-scale workgroups that require expansion of a Gigabit Ethernet network.

The MCMGBSCMM055 is backed by a StarTech.com 2-year warranty and free lifetime technical support. 

The StarTech.com Advantage

- Converts and extends a Gigabit Ethernet fiber (1000Mbps) network over multimode fiber on 1000BASE-SX networks
- Provides a cost-effective Ethernet to fiber/copper to fiber link
- Supports a maximum distance of 550 m over multimode fiber-optic cable (SC connection)
  • Converts and extends a Gigabit Ethernet fiber (1000Mbps) network over multimode fiber on 1000BASE-SX networks_x000D_
  • Provides a cost-effective Ethernet to fiber/copper to fiber link_x000D_
  • Supports a maximum distance of 550 m over multimode fiber-optic cable (SC connection)_x000D_
  • Compact design and wall mountable_x000D_
  • Non-blocking full wire-speed forwarding rate_x000D_
  • Provides DIP switch supporting Link Fault Pass-through function_x000D_
Type Media converter
Connector RJ45

Reviews

Be the first to submit a review

Trustpilot