StarTech.com LTULOCK4D 6.5' (2m) 3-in-1 Universal Laptop Cable Lock - 4-Digit C

MPN
LTULOCK4D
Brand
StarTech.com
UPC-12
065030882897
Order Code
70-6923
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 534 in stock

Portable Security Cable | Steel Cable | 4-Digit Combination

Finding the right laptop lock to help protect against theft has never been easier. This universal laptop cable lock works with the most common security lock slots on laptops and other devices. The interchangeable lock heads are compatible with three different laptop lock slots: Kensington® K-Slot, Kensington Nano, and Noble®; Wedgelock®.

To maximize security at the office or on the go, the laptop anti-theft lock uses a four-digit combination, with up to 10,000 passcode options.

Offers Greater Motion

While your laptop or other device is secured, you can move your device freely. The swivel hinge allows motion in two directions - the hinge rotates 360 degrees around the lock head, and pivots 90 degrees for easy locking and unlocking.

Resettable 4-Digit Combination Lock

Choose your own combination so you can remember it easily. Or, prevent others from knowing your passcode by changing it often.

Maximize Security

Ensure that your laptop, tablet, dock or other device is anchored safely to your workspace. This keyed cable lock features a durable zinc-alloy lock head, to provide dependable theft protection in a wide range of retail, commercial, and institutional environments.

The laptop lock can be used with StarTech.com deskmount anchors LTANCHOR and LTANCHORL to secure your equipment to any surface.

Versatile Use

Ideal for portable use or at the office, the computer cable lock features a 2 m (6.6 ft.) locking cable made of vinyl-coated steel (4.4 mm diameter). To secure your device in a variety of different work spaces, the flexible steel cable bends easily to loop around a stationary post or object.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

LTULOCK4D is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 3-IN-1 UNIVERSAL LAPTOP CABLE LOCK: Interchangeable lock tips compatible with Kensington style K-Slot/Nano & Noble Wedge Slots
  • 6.5ft (2m) durable security cable (4.4mm thick)
  • Hook & Loop strap incl.
  • 4-DIGIT COMBINATION LAPTOP LOCK: Anti-theft keyless 4-digit resettable combo code allows for up to 10,000 combinations
  • Cut-resistant vinyl-coated steel security cable tested to 88lb of force
  • COMPATIBILITY: Works w/ brands incl HP, Lenovo, Acer, Asus (K-Slot) / Ultrathin devices like HP EliteBooks, Chromebook 11 G6/14 G5, some 2-in-1 tablets (Nano) / Dell Precision, Latitude, XPS (Wedge)
  • THOUGHTFUL DESIGN: Lock head is 16mm in dia. w/ lock tip that is positioned for alignment w/ the computer lock slot when ultrathin devices lay flat
  • Ball joint design enables lock head to rotate 360°
  • STARTECH.COM ADVANTAGE: Included hook-and-loop strap keeps portable notebook cable lock organized
  • Use w/ StarTech.com anchor points to secure equipment to any surface (LTANCHOR & LTANCHORL not incl.)
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot