StarTech.com LTRISERP Portable Laptop Stand - Adjustable

MPN
LTRISERP
Brand
StarTech.com
UPC-12
065030875981
Order Code
70-6486
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 238 in stock

Work in comfort by positioning your laptop closer to eye level, with six adjustable angle settings

This portable laptop stand enables you to adjust the position of your laptop according to your line of sight, to increase your comfort and productivity. It’s fully adjustable with six angles, and features a compact, lightweight design, so you can take it along with your laptop to enhance your workstation anywhere you go.

Adjust your laptop to the desired angle

Placing your laptop for easy viewing helps to reduce neck and back strain. This laptop riser helps you to maintain better posture and work more comfortably, with six adjustable tilt angle options (15°, 17°, 19°, 35°, 37°, and 39°) to customize your work setup. Adjusting the angle of your laptop also provides a more ergonomic keyboard position.

Vented platform enhances airflow

The platform's adjustable angle and flow-through design helps to increase airflow and keep your laptop cool while you’re using it. This passive-cooling design silently protects your laptop from overheating, and helps to prevent unwanted problems due to overheating, such as slower performance and malfunctions.

Compatible with most laptops and tablets

Its compact design (11.3” x 8.3” / 287 mm x 210 mm) provides a stable platform for your laptop, such as MacBook Pro, MacBook Air, Lenovo ThinkPad, HP, Asus or Dell Ultrabook. You can also use this laptop riser to hold your tablet in a comfortable position, keeping both hands free so you can type and swipe.

Portable, lightweight, and compact design provides comfort on the go

This portable laptop riser is easy to carry around, so you can enhance your workstation wherever you go. The riser is easy to fold up and carry in your laptop bag. It’s ultra-thin (10 mm) and extremely lightweight (358 g), which is ideal for mobile use.

The LTRISERP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Ideal for office workers in commercial, business, and institutional facilities, for more comfortable desk work
- Great for mobile use, to set up a comfortable workstation anywhere you go
- Use it in the home office for enhanced ergonomics
- Use it not only as a laptop riser, but also for your tablets or while reading a book
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot