StarTech.com LTLOCKNBL 6.5ft (2m) Laptop Cable Lock - 4-Digit Combination Lapto

MPN
LTLOCKNBL
Brand
StarTech.com
UPC-12
065030881708
Order Code
70-6908
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 27 in stock

Portable Security Cable | 6.5' (2 m) Steel Cable | Swivel Hinge

Help guard your laptop against theft, while allowing full functionality. This laptop cable lock helps protect your laptop or other device equipped with a Noble® Wedgelock® slot. The laptop anti-theft lock has a 4-digit resettable combination for enhanced security at the office or on the go.

Works with the Wedge-type Lock Slot

Ensure your laptop is protected. The computer anti-theft cable lock fits into laptops and devices equipped with a wedge lock slot. Attach your laptop to your desk or any fixed structure using the 2 m (6.5') locking cable. It's an easy way to help prevent theft in areas with high foot traffic including retail, commercial, educational and institutional environments.

Offers Greater Motion

While your notebook is secured with the anti-theft locking cable, you can still move it freely. The swivel hinge enables motion in two directions - the hinge rotates 360 degrees around the lock head, and pivots 90 degrees for easy locking and unlocking.

Resettable 4-Digit Combination Lock

Choose your own combination so you can remember it easily. Or, prevent others from knowing your passcode by changing it often. The 4-digit combination on the security cable lock is easy to change.

Versatile Use

Ideal for use at the office or when travelling, the portable combination lock features a strong vinyl-coated steel cable (4.4 mm diameter). To secure your device in different work spaces, the flexible steel cable bends easily to loop around a stationary post or object.

The TAA compliant LTLOCKNBL is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • LAPTOP CABLE LOCK: 6.5ft (2m) Anti-theft cut-resistant & durable vinyl-coated steel security cable (4.4mm thick) compatible with Noble Wedge Slot
  • 18mm diameter lock head
  • Tested up to 350lb of force
  • 4-DIGIT COMBINATION LOCK: Keyless access 4-digit resettable combo code allows for 10,000 possible combinations
  • Provides easy access in tight spaces with swiveling hinge that rotates around lock head
  • SCRATCH PROTECTION: Laptop lock tip designed for flush alignment with ultrathin devices while laying flat on a desk (ie. XPS 13/XPS 15/XPS 17)
  • Bumper spacers protect from scratches
  • COMPATIBILITY: This Noble Wedge slot compatible cable lock can be used with the majority of Dell Chromebook, XPS, G series, Inspiron, Latitude & Precision series laptops, desktops, notebook computers
  • STARTECH.COM ADVANTAGE: Incl. hook-and-loop strap keeps portable laptop locking cable organized, Accessorize w/ StarTech.com anchors to secure equipment to any surface (LTANCHOR/LTANCHORL not incl.)
Type Laptop Lock

Reviews

Be the first to submit a review

Trustpilot