StarTech.com LTANCHORL StarTech.com Laptop Cable Lock Anchor - Large

MPN
LTANCHORL
Brand
StarTech.com
EAN-13
065030881715
Order Code
71-8669
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

Deskmount Cable Anchor | Includes Mounting Screws | Adhesive Backing

Create a versatile and secure anchor point in almost any location, to help guard your laptop, docking station or other device against theft. This laptop cable-lock anchor features a large ringed design that attaches easily to a solid surface, to provide a strong and secure anchor point for your cable lock (sold separately).

Large-Size Ringed Cable Anchor

With its large ringed design, the cable lock anchor point provides ample room to thread thicker cable locks, or more than one cable through the 1.4” W x .7” H (35 x 19 mm) opening.

A Convenient Way to Secure Your Device

Protect your device, and your investment, by adding a laptop cable-lock anchor point to a desk, counter, cabinet, wall or other solid location. The screw-on cable lock anchor makes it easy to lock your laptop to your desk. It features a small footprint and is easy to attach using two screws and the adhesive pad (included). It gives you the convenience of choosing the location of the anchor point for your cable lock.

Durable Construction

Made of durable zinc alloy, the ringed deskmount security anchor point can withstand a strong force from the cable lock in all directions. The robust construction of the computer security cable anchor helps to prevent the anchor point from being tampered with or cut. The security plate prevents access to the mounting screws.

The TAA compliant LTANCHORL is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Help protect your laptop, dock or other device against theft by adding a secure anchor point for a cable lock
- Anchor point with large 1.4” W x .7” H (35 x 19 mm) ring opening provides versatile use with thicker cable locks, or multiple cables
- Easy to attach to solid surfaces using included screws and adhesive backing
  • Help protect your laptop, dock or other device against theft by adding a secure anchor point for a cable lock
  • Anchor point with large 1.4” W x .7” H (35 x 19 mm) ring opening provides versatile use with thicker cable locks, or multiple cables
  • Easy to attach to solid surfaces using included screws and adhesive backing
  • Durable zinc alloy anchor supports keyed or combination cable locks
  • Small footprint makes it easy to find a place to secure your device

Reviews

Be the first to submit a review

Trustpilot