StarTech.com LTANCHOR Laptop Cable Lock Anchor - Zinc Alloy

MPN
LTANCHOR
Brand
StarTech.com
UPC-12
065030880664
Order Code
70-6782
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Deskmount Cable Anchor | Includes Mounting Screws | Adhesive Backing

Now you can help to guard your laptop, docking station or other device against theft. This laptop cable lock anchor attaches easily to a solid surface, to provide a strong and secure anchor point for your cable lock (sold separately).

A Convenient Way to Secure Your Device

Protect your device, and your investment, by adding a secure lock anchor point to a desk, counter, cabinet, wall or other solid location. The computer security-cable anchor features a small footprint and is easy to attach using two screws and the adhesive pad (included). It gives you the convenience of choosing the location of the anchor point for your cable lock.

Strong and Secure Zinc Alloy Construction

Made of zinc alloy, the ringed deskmount cable anchor can withstand a strong force from the cable lock in all directions. The robust zinc alloy construction helps to prevent the anchor point from being tampered with or cut. The zinc alloy security plate prevents access to the mounting screws.

The TAA compliant LTANCHOR is backed by a StarTech.com 2-year warranty and free lifetime technical support

The StarTech.com Advantage

- Help protect your laptop, dock or other device against theft by adding a secure anchor point for a cable lock
- Helps deter theft with durable zinc alloy construction
- Easy to attach to solid surfaces using included screws and adhesive backing
  • Help protect your laptop, dock or other device against theft by adding a secure anchor point for a cable lock
  • Helps deter theft with durable zinc alloy construction
  • Easy to attach to solid surfaces using included screws and adhesive backing
  • Supports keyed or combination cable locks
  • Small footprint makes it easy to find a place to secure your device

Reviews

Be the first to submit a review

Trustpilot