StarTech.com LAPTOP-SIT-STAND Standing Desk Converter for Laptop - Up to 8kg/17

MPN
LAPTOP-SIT-STAND
Brand
StarTech.com
UPC-12
065030893602
Order Code
70-5530
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Sit to Stand Desk | Six Height Options | Pre-assembled

This standing desk converter for laptops is an easy-to-use solution that improves the ergonomics of your workstation. The adjustment lever is readily accessible, permitting quick adjustments from sitting to standing positions. Adjusting the height of the platform can increase comfort, decrease fatigue, and improve your posture. The footprint of the sit-to-stand platform is small, allowing you to preserve the functionality of your desk.

The platform measures 26.4 x 18.5 in (67 x 47 cm) providing a sufficient workspace and weight capacity (Up to 17.6 lb / 8 kg) for a laptop, keyboard, and mouse.

Height Adjustment

Six height options ranging from 1.8 - 15.9 in (4.5 - 40.5 cm) enable a wide range of configurations to satisfy your ergonomic needs. The spring-assisted platform automatically locks at the next available height setting when adjusting the platform up or down. This provides an added level of safety when modifying the height settings. A finger guard complements the built-in safety features and ensures easy operation.

Rapid Deployment

The sit-stand desk converter ships fully pre-assembled and it can be deployed out of the box. The configurable design allows you to position the height adjustment button on either side of the platform. EVA foam pads protect the mounting surface from scuffs and scratches. The lightweight design allows for easy adjustments and transportation.

This product is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • STANDING DESK RISER: This laptop riser offers six height settings to fit various ergonomic needs (1.8,8.5,10.4,12,14.4,15.9")
  • The spring mechanism facilitates frictionless height adjustments with the platform supporting up to 17.6lb (8kg)
  • SIT TO STAND DESK: Convert your laptop workstation into an ergonomic sit-stand solution to help reduce fatigue, improve your posture, and to increase comfort
  • The platform surface of 26.4x18.5 in (67x47cm) has room for a laptop, keyboard, and mouse
  • SPACE SAVER: This low profile standing desk converter for laptop sits at 2in above your desk surface and occupies a small footprint, ideal for most cubicles or home office setups
  • Base dimensions: 21.7x14.9in (55x38cm)
  • CONFIGURABLE DESIGN: The height adjustment button can be positioned on either side and the sit stand platform also features a finger guard at the bottom for safe and ergonomic operation
  • The platform surface has a nice black finish that is easy to clean
  • IDEAL FOR HOME OFFICE: This adjustable standing desk converter features a durable steel structure that weighs only 18.3lb (8.3kg) and comes fully assembled
  • EVA foam pads at the bottom of the frame protect the desk surface from scratches and scuffs
Adjustable Height Yes
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot