StarTech.com LAPTOP-RISER-BAR Foldable Laptop Riser Stand, Portable Height Adju

MPN
LAPTOP-RISER-BAR
Brand
StarTech.com
UPC-12
065030895798
Order Code
70-2536
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 150 despatched in 3 working days

Ergonomic Holder | Adjustable Width | Collapsible | Lightweight | Variable Viewing Angles

Adjust the viewing angle of a laptop's base panel/keyboard, using this laptop riser stand. Featuring a collapsible frame with adjustable width, this stand supports smaller phones/tablets as well as portable monitors, and laptops with screen sizes of up to 15.6". The stand is capable of supporting devices of up to 22lb (10kg). It ships fully assembled, ready for immediate deployment.

Tilted for Ideal Viewing

The ergonomic laptop stand features 9 different angle adjustments (15° / 27° / 37° / 45° / 52° / 60° / 67° / 75° / 84°) to help find the most comfortable viewing angle. The raised lip at the front and the anti-slip rubber pads prevent the laptop from shifting while making adjustments and during operation. In addition, the pads protect the mounted device from cosmetic damage.

Collapsible Design

The ultra-lightweight (0.73lb / 329g) collapsible stand is ideal for users who require a stand that is portable and can be quickly deployed. Transport the fully collapsed stand in the included storage pouch. The width of this laptop computer stand is adjustable, ranging from 2-7.17in (5.1-18.2cm), ensuring multi-device compatibility. Once the stand is folded, the dimensions are 9.4 x 2 x 0.9in (24.1 x 5.1 x 2.4cm).

Sturdy Laptop Stand

The elegant laptop riser features aluminum construction to ensure durability and sturdiness and a silver anodized finish complements the design. The support area facilitate passive cooling by reducing airflow restriction around the base of the mounted device. Non-skid rubber feet protect the work surface from scratches and scuffs, including glass top desks.

This product is backed for five years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • ANGLED LAPTOP STAND: This aluminum laptop riser for desks raises and tilts your laptop for ergonomic comfort and increased productivity
  • Fits laptops up to 15.6in size, tablet, phone, or monitor up to 22lb (10kg)
  • Folds open to 7.1in (18cm) max width
  • FOLDABLE DESIGN: The laptop riser stand for desk weighs only 0.7lb (329g) and folds into a small bar for storage in the included carrying pouch
  • The laptop riser features anti-slip pads to prevent movement & cosmetic wear to the work surface
  • TILT ADJUSTMENT: Choose from nine different positions (15-84°) to change the inclination of the ergonomic laptop stand
  • No tools required
  • Anti-slip pads on the riser arms and a curved front lip secure the device at steep angles
  • OPEN-FRAME DESIGN: Vented all-aluminum fanless design improves passive airflow underneath the laptop/Ultrabook/Chromebook
  • Increased heat dissipation reduces fan noise and heat stress on laptop hardware, and improves laptop performance and longevity
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this tabletop laptop computer stand is backed for five years, including free lifetime 24/5 multi-lingual technical assistance
Type Tablet PC stand
Adjustable Height Yes
Colour Silver

Reviews

Be the first to submit a review

Trustpilot