StarTech.com LAPTOP-ARM-TRAY VESA Laptop Tray - Adjustable Monitor Arm Laptop T

MPN
LAPTOP-ARM-TRAY
Brand
StarTech.com
UPC-12
065030893992
Order Code
70-5327
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 42 in stock

VESA Laptop Mount | 75x75 & 100x100 | 9.9lbs/4.5kg | Vented

Easily mount this laptop tray to a VESA monitor mount, stand, or arm, and free up space on your desk while still having full access to your laptop. The tray (11.8in x 11in/300mm x 280mm) is large enough to hold a laptop between 9.4 - 16.5 inches wide, 1 inch tall, and weight of up to 10 lbs (4.5 kg). The monitor mounting arm or stand is not included, and it must support 75x75mm and 100x100mm mounting patterns, and the weight of the laptop plus tray.

QUALITY CONSTRUCTION AND SECURE

The notebook tray is made from steel to provide solid support and has ventilation slots on the bottom for optimal airflow. Padded arms grip and hold the laptop and can be positioned independently anywhere along the sides of the tray, allowing maximum compatibility to avoid obstructing the laptop ports. Four anti-slip rubber pads help prevent the laptop from sliding and avoid scratches on the bottom. Stoppers on the tray with variable heights prevent the laptop from sliding off at steeper angles. Optionally, the padded arms can be removed to support any laptop thickness at the expense of support when used at steeper angles.

VERSATILE AND ERGONOMIC DESIGN

When used with a height adjustable mount, stand or arm, the laptop can be positioned at eye level improving your posture and comfort by reducing neck strain and fatigue. This VESA laptop tray can be used with a single monitor mount, multi-monitor arm mount, or an existing desk monitor to enhance your screen real estate with side-by-side displays.

WIDE COMPATIBILITY

The tray can be attached to any VESA bracket that supports the standard 75x75 and 100x100 patterns and allows you to use the adjustable laptop tray with our existing products such as single monitor arm, single wall-mounted monitor arm, and multi-monitor desk mounts/stands with independent height adjustments.

The LAPTOP-ARM-TRAY is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • LAPTOP MOUNT TRAY: Easily mount to any VESA monitor mount, arm or stand using this mountable VESA laptop tray
  • The tray (11.8x11"") is screwed to a VESA bracket (75x75 & 100x100)
  • Supports up to 10lbs (4.5kg)
  • Monitor mounting arm or stand not included
  • SECURE LAPTOP TRAY: Adjustable padded arms can grip and hold a laptop (9.4 - 16.5"" wide) at different angles
  • The arms can be positioned to avoid blocking laptop ports
  • Stoppers at the bottom w/variable heights 0.5"" or 0.9"" prevent laptop from sliding off
  • QUALITY CONSTRUCTION: The tray is made of steel to provide solid support
  • The notebook tray has ventilation slots for optimal airflow
  • With 4 anti-slip rubber pads that prevent the laptop from sliding at steeper angles, and avoid scratches on the bottom
  • ERGONOMIC LAPTOP TRAY: Adjust your laptop to eye level improving your posture and preventing neck strain
  • Can be used with a single monitor mount or enhance your screen real estate when used with dual arm mount or desk monitor for side by side displays
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years, this VESA laptop tray is backed for 5-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance
Colour Black

Reviews

Be the first to submit a review

Trustpilot