StarTech.com KBTRAYADJ2 StarTech.com Under Desk Keyboard Tray - Full

MPN
KBTRAYADJ2
Brand
StarTech.com
EAN-13
065030889889
Order Code
72-3767
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Under-Desk Keyboard Tray | Adjustable | Wrist Rest & Mouse Pad

This under-desk keyboard tray adds comfort to your work day, by easing the strain on your wrists and arms. It also frees up valuable desk space.

Spacious and Stable Design

The spacious design of the keyboard tray, 26.4" (67 mm) width x 1" (255 mm) depth, gives you ample room for your full-size keyboard and mouse. Its quality construction, with a weight capacity of 4.4 lb. (2 kg), provides a stable platform that helps prevent the tray from shaking while you're typing.

Wide Range of Movement to Maximize Comfort

The ergonomic design of this adjustable keyboard tray, including a built-in wrist rest (67mm x 28mm x 12mm) provides a wide range of movement to help reduce discomfort and increase productivity. It lets you adjust your position for comfortable arm and shoulder postures while typing, helping you be more productive throughout your work day.

Easily adjust your spring-assisted keyboard tray down or up with the height adjustment paddle, with a total range of up to 13.4" (34 mm) that can be locked in at any position. You can slide the keyboard tray in or out from your desk to find your ideal position. Conveniently adjust the lever at the side to tilt the keyboard tray +15° / -13° for added comfort. You can even adjust your keyboard tray to the left or right, with +18° / -18° swivel.

The under-table computer keyboard tray clears space on your desktop. The track-mounted design lets you slide it under your desk when not in use or extend it up to 18.5" (47 mm) from the edge of the desk.

Simple Installation

There is an included mounting template, which ensures precise installation, and a self-adhesive foam pad (15mm x 14mm) that helps to protect the underside of the desk when adjusting the height or swiveling the tray above the surface. Please note: the minimum required mounting surface space is 75mm (depth) x 147mm (width) and a desk thickness of 2mm.

Four self-adhesive cable management clips are also included, ensuring an organized workspace and preventing cable interference when moving or adjusting the keyboard tray.

The KBTRAYADJ2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • ADJUSTABLE KEYBOARD TRAY: Heavy-duty large keyboard and mouse tray for full size computer keyboard & mouse / 4.4lb/2kg weight capacity/ Built-in wrist rest & ledges at back of shelf prevent keyboard/mouse from sliding off when tilted
  • FULL-MOTION ADJUSTABILITY: Spring-assisted height adjustment paddle can be locked at any position w/ a range of 13""/34mm / Tilt +15/-13°, swivel +/-18° (when tray is below desk) / Pull/slide-out keyboard tray extends out to 18.5""/47mm from desks edge
  • ERGONOMIC DESIGN: Keyboard tray (1x26""/255x67mm) w/ built-in low-profile wrist rest w/soft-touch leatherette surface for comfort & mouse pad with an anti-slip bottom that can be placed on left or right side of platform / Mouse pad supports optical mice
  • EASY TO INSTALL: Includes mounting template for precise install & adhesive foam pad to protect underside of desk during height adjustments or swiveling movements above the desk / Requires 29.5x5.7""/75x147mm surface space, .8""/2mm thickness for install
  • ORGANIZED WORKSTATION: Space saving under desk keyboard tray/holder easily stores under your desk
  • Incl. 4x self-adhesive cable management clips for a tidy workspace & prevent interference or risk of pinching cables throughout the full range of motion

Reviews

Be the first to submit a review

Trustpilot