StarTech.com JD118BST StarTech.com HP JD118B Compatible SFP Transceiver Module -

MPN
JD118BST
Brand
StarTech.com
EAN-13
065030868532
Order Code
71-3503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/11/2026

1 Mbps (1 Gbps) | Multi Mode Fiber | LC | 55 m (184 ft) | Lifetime Warranty

The JD118BST is an HPE JD118B compatible fiber transceiver module that has been designed, programmed and tested to work with HPE® brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1BASE-SX compliant networks, with a maximum distance of up to 55 m (184 ft).

Technical Specifications:

• Wavelength: 85 nm
• Maximum Data Transfer Rate: 1.25 Gbps
• Type: Multi Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 55 m (184 ft)
• MTBF: 3,381,761 hours
• Power Consumption: Less than 1 Watt
• Digital Diagnostics Monitoring (DDM): Yes

This SFP fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE JD118B COMPATIBLE: Works with HPE switches like 59, 125, 55, 582, 512 and others
  • TECHNICAL SPECS: 1BASE-SX / 1Gbps / Multi Mode (MMF) / LC Connector / 85nm / Digital Diagnostic Monitoring (DDM) / Distances up to 55m (184ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot