StarTech.com J9153D-ST StarTech.com HPE J9153D Compatible SFP+ Module -

MPN
J9153D-ST
Brand
StarTech.com
EAN-13
065030886307
Order Code
72-2331
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

1 Gbps | Single Mode Fiber | LC | 4 km (24.8 mi) | Lifetime Warranty

The J9153D-ST is an HPE JD93Bcompatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1GBASE-ER compliant networks, with a maximum distance of up to 4 km (24.8 mi).

Technical Specifications:

• Wavelength: 155nm
• Maximum Data Transfer Rate: 1 Gbps
• Type: Single Mode
• Connection Type: LC Connector
• Maximum Transfer Distance: 4 km (24.8 mi)
• MTBF: 498,745,585 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP+ modules and direct-attach SFP+ cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE J9153D COMPATIBLE: Works with HPE switches like 253, 254, 291al, 293F, 293M and others
  • TECHNICAL SPECS: 1GBASE-ER / 1Gbps / Single Mode (SMF) / LC Connector / 155nm / Digital Diagnostic Monitoring (DDM) / Distances up to 4km (24.8mi)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot