StarTech.com J8177C10PKST StarTech.com 10 pack HPE J8177C Compatible SFP

MPN
J8177C10PKST
Brand
StarTech.com
EAN-13
065030865319
Order Code
71-2560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/11/2026

1 Mbps (1 Gbps) | Copper | RJ45 | 1 m (328 ft) | Lifetime Warranty

The J8177C1PKST is a ten-pack of our HPE J8177C compatible copper transceiver module that has been designed, programmed and tested to work with HPE® brand switches and routers. It delivers dependable 1 GbE connectivity over fiber cable, for 1BASE-T compliant networks, with a maximum distance of up to 1 m (328 ft).

Technical Specifications:

• Maximum Data Transfer Rate: 1 Mbps
• Type: Copper
• Connection Type: RJ45 Connector
• Maximum Transfer Distance: 1 m (328 ft)
• MTBF: 4,655,371 hours
• Power Consumption: Less than 1.3 Watts
• Digital Diagnostics Monitoring (DDM): No

This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 1% HPE J8177C COMPATIBLE: 1 pack SFPs work with HPE switches like 181, 182, 253, 261, 262 and others
  • TECHNICAL SPECS: 1BASE-T / 1Gbps / Copper / RJ-45 Connector / Distances up to 1m (328ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot