StarTech.com IES81GPOEW StarTech.com Industrial 8 Port Gigabit PoE Switch

MPN
IES81GPOEW
Brand
StarTech.com
EAN-13
065030871112
Order Code
71-9348
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £282.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 07/10/2026

Connect up to 8 different GbE (4 PoE+) devices, using this IP3 industrial Ethernet switch with intelligent Layer 2 management

Easily deploy or scale your network with this Gigabit Ethernet switch, by adding eight copper Gigabit Ethernet (GbE) connections, including four PoE+ ports. This IP3 industrial network switch provides intelligent Layer 2 management. Its rugged, compact design and wall-mount option with front access make it ideal for demanding applications, even where space is limited.

Expand your network

This Gigabit Ethernet switch lets you expand your network by connecting up to eight RJ45 devices (four PoE+). The 8-port switch enables up to eight users to share files and devices, such as printers and scanners, over a LAN connection, by enhancing your existing network capacity with additional ports.

Supports PoE+ for flexible use

The switch gives you the freedom to place your equipment in locations where power outlets are not available, with support for Power over Ethernet Plus. The network switch provides abundant PoE power, with up to 3 watts for each PoE port (12W budget).

Wall-mountable with front access

With its compact design, you can wall-mount the Gigabit switch to provide convenient front access to ports and indicators. It’s ideal for a wide range of applications, including tight installation areas with significant electromagnetic interference, such as control cabinets and panels. The network switch is also DIN-rail mountable.

Efficient Layer 2 management

The switch delivers efficient and stable performance, with Layer 2 management capabilities. This lets you control packet traffic on a busy network, and customize your settings to achieve optimal network performance, offering improved efficiency and reliability.

Rugged industrial design

This rugged network switch features an IP3-rated metal housing and extended operating temperature range of -4°C to 75°C, which makes it ideal for a wide range of conditions. The sturdy metal enclosure offers durability, even in harsh industrial environments.

Reliable connection for seamless network performance

With support for 1/1/1Mbps transfer speeds, this managed switch supports full/half-duplex auto-negotiation, jumbo frames, and auto MDI/MDIX operation. This lets you connect your network devices quickly and easily, with little to no configuration required.

To help prevent any unnecessary downtime, the switch features redundant 12-58V DC terminal block power inputs, which ensures seamless operation in the event of power dips or failures.

The IES81GPOEW is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • POWER OVER ETHERNET: Industrial gigabit PoE switch up to 3W/4 PoE ports (PSE) to IEEE 82.3af (PoE) & IEEE 82.3at (PoE+) for cameras sensors wi-fi APs w/Cat5e or higher cable Total power budget 12W
  • FLAT DESIGN: Compact IP-3 steel housing w/6kV ESD/Vibration/shock/free fall rating allows for front access w/easy install
  • DIN rail/wall mounting options w/hardware incl
  • -4C to 75C operating temps
  • FLEXIBLE POWER: Rugged/hardened GbE network switch can be hardwired using terminal block (48-56VDC) power or by Type-M barrel plug (48-56V)
  • terminal block kit included
  • TECH SPECS: 8 port Gigabit switch
  • 4 PoE+ ports
  • 1/1/1 Mbps auto negotiation
  • Managed Layer/L2
  • VLAN
  • MTBF 1+ hrs @ 25°C
  • Web GUI/SSH/Telnet
  • Link Aggregation/SNMP/QoS/Spanning Tree
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 8 port Gigabit switch is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot