StarTech.com IC232485S StarTech.com Industrial RS232 to RS422/485 Serial

MPN
IC232485S
Brand
StarTech.com
EAN-13
065030852555
Order Code
73-0520
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

Convert an RS232 data signal to either RS485 or RS422 with this wall-mountable, ESD-protected adapter

The IC232485S Industrial RS232 to RS-422/485 Serial Converter is a bi-directional adapter that lets you adapt an RS232 data signal to either RS485 (2 or 4-wire) or RS422 and vice-versa, with support for baud rates up to 921.6 Kbps.

Ideal for industrial environments, the serial port converter provides 15KV ESD protection on all signal pins to protect costly and often sensitive control equipment against electrical damage. The serial converter also features a sturdy wall-mountable metal housing with Power, Tx and Rx LED indicators for simple status monitoring.

The adapter supports auto baud rate detection as well as RS-422 and RS485 mode detection, with an integrated dip switch for manual mode selection if needed, and supports connection distances of up to 4ft (12m).

Backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

- Protect sensitive industrial equipment with integrated ESD protection
- Communicate efficiently with connected devices through high-speed 921Kbps support
- Suitable for industrial environments with a rugged, wall-mountable enclosure

Reviews

Be the first to submit a review

Trustpilot