StarTech.com HDMI2HDMIMFRA Right Angle HDMI 2.0 Adapter, Male to Female, Horizo

MPN
HDMI2HDMIMFRA
Brand
StarTech.com
UPC-12
065030903882
Order Code
70-5539
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Enable improved access to HDMI ports and reduce connector strain from bending

This compact Right-Angled HDMI Adapter acts as a port saver, mitigating strain on HDMI ports and connectors. Ideal for installations with limited depth, it enables access to concealed or rear-facing HDMI ports, and reduces wear and tear resulting from frequent connections.

Full HDMI Capability

This Right Angle HDMI adapter supports all HDMI 2.0 specifications:

• Resolutions up to 4K 60Hz
• High speeds with a bandwidth of up to 18Gbps
• High Dynamic Range (HDR) for higher contrast ratio and vibrant colors
• Crystal clear sound with up to 32 channels of digital audio
• Supports 21:9 cinema aspect ratio and 3D video
• Backward compatible with previous versions of HDMI
• Supports Consumer Electronics Control (CEC)

Enjoy Optimal Picture Quality

Fully compatible with HDMI 2.0 equipment, this HDMI 2.0 Port Saver maintains optimal picture quality at resolutions up to 4K 60Hz and bandwidths up to 18Gbps. Backward compatibility ensures seamless integration with existing HDMI devices.

The StarTech.com Advantage

  • REDUCE CONNECTOR STRAIN: Compact Right Angle HDMI Adapter attaches an HDMI port to a cable to alleviate port, connector, and cable strain from bending
  • Bi-directional HDMI male-to-female adapter serves as a Port Saver, reducing wear on HDMI ports
  • FULL-FEATURED HDMI 2.0: High Speed HDMI supports Dynamic HDR10 w/10-bit processing for vibrant picture quality
  • 7.1 and 32-ch audio w/Audio Channel Return (ARC)
  • Connect to UHD displays, cameras, and dedicated video/media devices
  • HDMI 1.4/1.2 compatible
  • QUALITY CONSTRUCTION: Durable Gold-plated contacts tested beyond 10,000 insertions to ensure long-term physical connector integrity
  • Textured PVC outer shell provides enhanced grip and protects against wear and tear
  • APPLICATIONS: Ideal for installations with limited clearance behind devices (i.e., mounted TVs or AV cabinets)
  • Facilitate better access to concealed or rear and side-facing HDMI ports
  • HDMI 2.0 Port Saver reduces strain on HDMI ports from frequent use
  • TECHNICAL SPECIFICATIONS: Black
  • Right-Angled HDMI Male to Female
  • Bi-directional
  • Bus-powered
  • High Speed HDMI 2.0
  • 4K 60Hz
  • Supports HDR10/HDCP 2.2/CEC/ARC
  • 32 & 7.1ch audio
  • 18Gbps Bandwidth

Reviews

Be the first to submit a review

Trustpilot