StarTech.com HDMI2DP HDMI or DVI To DisplayPort Active Converter

MPN
HDMI2DP
Brand
StarTech.com
EAN-13
0065030841498
Order Code
19-8037
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.96 £81.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The HDMI2DP DVI or HDMI to DisplayPort® Converter from StarTech.com converts an HDMI, DVI or Mini DVI input signal into a DisplayPort (or Mini DisplayPort) output, eliminating the cost of upgrading your source device hardware or purchasing a new display.

With support for full HD resolutions up to 1920 x 1200, this converter is the perfect solution for connecting devices that have an HDMI, DVI single-link or mini DVI output, such as video cards (desktop or laptop), video game consoles or home theatre receivers, to your DisplayPort-capable display.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Colour: Black
  • Connector A: HDMI (19 pin) female input
  • Connector B: DisplayPort (20 pin) female output
  • Converter type: Format converter
  • Enclosure type: Steel
  • Maximum digital resolutions: 1920 x 1200 (50/60Hz)
  • Plug type: N
  • Power source: AC adaptor included
  • Product dimensions: 82 x 43 x 23mm
  • Manufacturer's part no. HDMI2DP
Type HDMI or DVI converter
Connector HDMI
AC adapter included Yes
Audio output channels 5.1 channels
Audio support Yes
Certification CE, FCC, RoHS
Colour Black
Converter type Active video converter
Depth 156mm
Enclosure Type Steel
External power adapter Yes
Harmonized System (HS) code 85176990
Height 54mm
Host Interface HDMI
Housing Material Steel
Included power plug types EU, NA, UK
Input Current 0.5 A
Input Voltage 100 - 240 V
LED indicators Power
Manual Yes
Maximum refresh rate 60 Hz
Maximum video resolution 1920 x 1200 pixels
Operating Current 2 A
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Operating Voltage 5 V
Output interface DisplayPort
Package weight 392g
Plug Type N
Power consumption (typical) 5 W
Power plug type Type N
Storage temperature (T-T) -10 - 80°C
Weight 109g
Width 227mm

Reviews

Be the first to submit a review

Trustpilot