StarTech.com HDMI To DVI-D Video Cable Adaptor Range

The StarTech.com range of HDMI to DVI-D video cable adaptors feature 1 x HDMI female connector and 1 x DVI-D male or female connector, which enables a bi-directional connection between HDMI devices and DVI-D devices to overcome compatibility issues. You can connect an HDMI source to a DVI-D display or connect a DVI-D source to an HDMI display.

Backed by the StarTech.com lifetime warranty.

  • Convert DVI-D to HDMI
  • Convert HDMI to DVI-D
  • Colour: Black
  • Connector A: HDMI (19 pin) male/female
  • Connector B: DVI-D (25 pin) female/male
  • Connector plating: Gold
  • Maximum digital resolutions: 1920x1200
  • Product dimensions: 50 x 40 x 15mm
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Connector(s) Package height Package weight Weight Type Cables included Colour Compliance certificates Connector 1 gender Connector 2 gender Connector contacts plating Depth Height Number of A Connectors Number of B Connectors Package depth Package width Product colour
StarTech HDMIDVIFM HDMI To DVI-D Video Cable Adaptor - F/M
StarTech HDMIDVIFM HDMI To DVI-D Video Cable Adaptor - F/M
Standard range
Order code: 19-9408
MPN: HDMIDVIFM

Despatched within 3 working days - 7 in stock
1+ £9.48
Price per unit Ex VAT
HDMI female DVI-D male 1 - HDMI Female / 1 - DVI-D Dual Link Male 17mm 37g 30g HDMI to DVI No Black RoHS Male Female Gold 50mm 15mm 1 1 125mm 90mm Black
StarTech HDMIDVIMF HDMI To DVI-D Video Cable Adaptor - M/F
StarTech HDMIDVIMF HDMI To DVI-D Video Cable Adaptor - M/F
Standard range
Order code: 19-9409
MPN: HDMIDVIMF

Despatched within 3 working days - 9 in stock
1+ £9.48
Price per unit Ex VAT
HDMI male DVI-D female 1 - HDMI Male / 1 - DVI-D Dual Link Female 15mm 31g HDMI to DVI No Black RoHS Male Female Gold 50mm 15mm 1 1 125mm 90mm Black

Trustpilot