StarTech.com HDMI-SPLITTER-4K60UP 2-Port HDMI Splitter, 4K 60Hz HDMI 2.0 Video,

MPN
HDMI-SPLITTER-4K60UP
Brand
StarTech.com
UPC-12
065030897556
Order Code
70-2635
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 63 in stock

Send a 4K 60Hz HDMI signal to two separate displays simultaneously, powered with a nearby USB port

This 2-port HDMI splitter displays the same image from an HDMI video source onto two HDMI displays, with support for UHD 4K resolutions, HDR (High Dynamic Range), HDCP content, and 7.1 channel audio.

4K 60Hz Resolution

This 2-way HDMI splitter supports up to 4K 60Hz resolution and 4:4:4 chroma subsampling. Display 4K content on both your 4K displays or downscale the resolution to 1080p to support monitors with different resolutions, thanks to the built-in scaler. Ideal for environments containing displays of mixed resolutions.

USB Powered

The splitter includes a 31inch (78cm) USB Micro-B to Type-A power cable and USB wall charger. If an outlet is not available or within reach, the USB power cable can be connected to a 5V 1A USB Type-A port.

Robust Installation Options

This HDMI splitter supports active HDMI cables and HDMI extenders (sold separately), facilitating installations at a distance from the displays (e.g., within a remote AV component cabinet). The reset button enables hassle-free hot plug EDID detection, without the need of unplugging cables. The splitter features 8kV air and 6kV contact Electrostatic Discharge (ESD) protection, suitable for installation in a variety of environments.

This product is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • DUPLICATED HDMI DISPLAYS: 2-Port 4K 60Hz HDMI Splitter displays the same image from a single HDMI source on dual-HDMI displays
  • HDR
  • UHD
  • 4:4:4 chroma subsampling support
  • HDMI 2.0
  • 18Gbps (total) Bandwidth
  • 7.1ch Audio
  • HDCP 2.2/1.4
  • AUTOMATIC DOWNSCALING: HDMI splitter clones EDID settings from output port 1 to port 2, providing the same resolution on both displays
  • Built-in downscaler auto-detects the resolutions of the connected displays, enabling 1080p and 4K output simultaneously
  • POWER OPTIONS: 4K HDMI Splitter includes a 31inch (78cm) USB power cable to connect to the included USB wall charger
  • USB-A power cable can be connected to any available 5V 1A USB port
  • Max 5W power consumption
  • EXTRA-LONG CABLE: 1x2 splitter features a 20in built-in HDMI cable to connect to the source device, reducing strain on ports/connectors
  • Supports passive HDMI cables up to 16ft (5m) or active cables/extenders (sold separately) to reach further distances
  • USER-FRIENDLY DESIGN: 1 in 2 out HDMI splitter features a reset button for easy troubleshooting and EDID redetection, without the need of unplugging cables
  • 8kV air and 6kV contact ESD protection
  • Driverless and OS independent
Type HDMI splitter
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot