StarTech.com HDMI-SPLITTER-44K60S 4-Port HDMI Splitter, 4K 60Hz HDMI

MPN
HDMI-SPLITTER-44K60S
Brand
StarTech.com
EAN-13
065030897204
Order Code
72-5429
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £116.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 29/10/2026

4-Port HDMI Splitter | 4K 6Hz | Built-In Scaler | 3.5mm, Optical, and HDMI Audio

This 4-port HDMI splitter with built-in scaler connects an HDMI video source to four HDMI displays, with support for UHD 4K resolutions, HDR (High Dynamic Range), and 7.1 channel audio.

4K 6Hz Resolution

This 4-way HDMI splitter supports up to 4K 6Hz resolution, at 4:4:4 chroma subsampling. The built-in scaler enables enables the concurrent output of 2 resolutions, ideal for environments where there is a variety of displays, monitors, and projectors.

Flexible Audio

This 4K HDMI Splitter features HDMI, 3.5mm, and Optical audio outputs, enabling connections to a variety of speakers and/or amplifiers. Simultaneous audio output is supported across all the audio ports.

Robust Installation Options

This HDMI splitter supports active HDMI cables and HDMI extenders (sold separately), facilitating installations at a distance from the displays (e.g., within a remote AV component cabinet). The metal enclosure and 8kV air and 4kV contact Electro-static Discharge (ESD) protection is suitable for installation in a variety of environments.

This product is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • 4-PORT HDMI SPLITTER: This HDMI Splitter displays the same image, with audio, on 4 screens / 4:4:4 chroma subsampling support / HDMI 2.b 4K 6Hz / HDR / 18Gbps Bandwidth / 7.1ch HDMI Audio / HDCP 2.2/1.4/ 8kV Air and 4kV Contact ESD Protection
  • EDID MANAGEMENT SWITCH: The 4 way HDMI Splitters EDID Auto setting uses a built-in scaler for outputting 2 different display resolutions / EDID Copy clones the EDID settings from output port 1 to another display at the same resolution (72p and up)
  • FLEXIBLE AUDIO SUPPORT: The 4K HDMI Splitter has HDMI, 3.5mm, and Optical audio outputs to connect to a variety of speakers or amplifiers / Simultaneous audio output is supported across all ports / Supports Digital to Analog conversion (DAC)
  • LONG REACH: Reach up to 16.4ft (5m) with passive HDMI cables / The 1x4 HDMI Splitter supports active HDMI cables and HDMI extenders (sold separately) to reach further distances which makes it ideal for boardrooms, digital signage and more
  • EASY SETUP: No drivers or software required for the 1-Input 4-output HDMI 2. splitter / The metal enclosure makes it suitable for installation in many environments / Widescreen resolutions supported / DVI compatible with adapters (sold separately)

Reviews

Be the first to submit a review

Trustpilot