StarTech.com HD2VGAMM6 HDMI To VGA Cable Without Audio - 6ft

MPN
HD2VGAMM6
Brand
StarTech.com
EAN-13
0065030859622
Order Code
19-8025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

This HDMI to VGA converter cable from StarTech.com lets you connect your HDMI equipped Chromebook™, laptop or desktop to a VGA monitor or projector, with no additional adaptors or cables required.

The converter cable saves you the hassle of combining an HDMI to VGA adaptor with a bulky VGA cable by providing an end-to-end solution for connecting your digital HDMI computer to your VGA monitor or projector.

Unlike most HDMI to VGA adaptors which require a power outlet to convert the video signal, the HD2VGAMM6 doesn't need external power in most installations. To work with Mac computers where extra power is needed, the HD2VGAMM6 features an optional integrated USB power source (USB cable not included).

In the past, converting digital HDMI to analogue VGA was a difficult and expensive task. Now, you can avoid upgrade costs by connecting your HDMI video source to your existing VGA monitor or projector using the HD2VGAMM6. Plus, because the adaptor cable supports video resolutions up to 1920 x 1200 or 1080p, you can rest assured you can use your existing VGA display while maintaining high-definition video quality.

The converter cable delivers a precise 6ft connection that eliminates the clutter of excess cable length and ensures a tidy, professional installation.

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1.8m
  • Connector A: HDMI (19 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) male output
  • Connector type: USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200
  • Maximum cable length: 1828.8mm
  • Maximum digital resolutions: PC resolutions up to 1920 x 1200 @ 60Hz
  • USB-powered
  • Manufacturer's part no. HD2VGAMM6

Note: Digitally encrypted content from the HDMI video source will not be displayed.

Connector 1 VGA (D-Sub)
Connector 2 HDMI
Length 1.9m
Colour Black
Type HDMI
Certification FCC, CE, REACH
Chipset Chrontel - 7101A
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male/Female
Converter type Active
Depth 1900mm
Harmonized System (HS) code 84733080
Height 15mm
Maximum cable length 1828.8mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 223mm
Package height 15mm
Package weight 130g
Package width 198mm
Plug and Play Yes
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 112.8g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot