StarTech.com HD2VGAMM3 HDMI To VGA Cable Without Audio - 3ft

MPN
HD2VGAMM3
Brand
StarTech.com
EAN-13
0065030859615
Order Code
19-8019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

This HDMI to VGA converter cable from StarTech.com lets you connect your HDMI equipped Chromebook™, laptop or desktop to a VGA monitor or projector, with no additional adaptors or cables required.

The converter cable saves you the hassle of combining an HDMI to VGA adaptor with a bulky VGA cable by providing an end-to-end solution for connecting your digital HDMI computer to your VGA monitor or projector.

Unlike most HDMI to VGA adaptors which require a power outlet to convert the video signal, the HD2VGAMM3 doesn't need external power in most installations. To work with Mac computers where extra power is needed, it features an optional integrated USB power source (USB cable not included).

In the past, converting digital HDMI to analogue VGA was a difficult and expensive task. Now, you can avoid upgrade costs by connecting your HDMI video source to your existing VGA monitor or projector using the HD2VGAMM3. As the adaptor cable supports video resolutions up to 1920 x 1200 or 1080p, you can rest assured you can use your existing VGA display while maintaining high-definition video quality.

This converter cable delivers a precise 3ft connection that eliminates the clutter of excess cable length and ensures a tidy, professional installation.

The HD2VGAMM3 is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 900mm
  • Connector A: HDMI (19 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) male output
  • Connector type: USB Micro-B (5 pin) female
  • Converter type: Active
  • Maximum analogue resolutions: 1920 x 1200
  • Maximum cable length: 900mm
  • Maximum digital resolutions: PC resolutions up to 1920 x 1200 @ 60Hz
  • USB-powered
  • Product dimensions: 900mm
  • Manufacturer's part no. HD2VGAMM3

Note: Digitally encrypted content from the HDMI video source will not be displayed.

Connector 1 VGA (D-Sub)
Connector 2 HDMI
Length 0.9m
Colour Black
Type HDMI
Certification FCC, CE, REACH
Chipset Chrontel - 7101A
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male/Female
Converter type Active
Depth 900mm
Harmonized System (HS) code 84733080
Height 10mm
Maximum cable length 900mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Operating relative humidity (H-H) 40 - 85%
Operating temperature (T-T) 0 - 60°C
Package depth 218mm
Package height 10mm
Package weight 88g
Package width 196mm
Plug and Play Yes
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 70°C
Supported video modes 1080p
Weight 68.7g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot