StarTech.com HD2VGAMicro HDMI To VGA Small Form Factor - No External Power

MPN
HD2VGAMICRO
Brand
StarTech.com
EAN-13
0065030852784
Order Code
19-8017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

With this HDMI to VGA converter from StarTech.com you can connect an HDMI output from your Chromebook, Ultrabook or laptop computer to a VGA monitor or projector.

To ensure compatibility with your Samsung® Chromebook the HD2VGAMICRO has been extensively tested in wide range of applications, making the video adaptor an ideal converter to connect your Chromebook to any VGA display.

With no external power adaptor required, and a small form factor design, this portable adaptor is a great accessory to have in your laptop carrying case. It supports plug-and-play installation, which speeds up the installation time and eliminates the worry of having driver software ready on any computer.

The converter delivers maximum video quality, with support for resolutions up to 1920 x 1200/1080p providing a convenient solution for boosting productivity by extending your computer's desktop onto a secondary monitor.

The HD2VGAMICRO is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector A: HDMI (19 pin) male input
  • Connector B: VGA (15 pin, high density D-Sub) female output
  • Converter type: Format converter
  • Maximum analogue resolutions: 1920x1200
  • Ports: 1
  • Wide screen supported
  • Product dimensions: 45 x 21 x 14mm
  • Manufacturer's part no. HD2VGAMICRO
Type HDMI to VGA
Connector HDMI
Certification CE, FCC, RoHS
Colour Black
Compliance certificates RoHS
Converter type Active video converter
Depth 45mm
Height 14mm
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Operating temperature (T-T) -20 - 85°C
Package depth 140mm
Package height 30mm
Package weight 11g
Package width 175mm
Product colour Black
Storage temperature (T-T) -20 - 85°C
Supported video modes 720p, 1080p
Weight 9g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot