StarTech.com HD2A HDMI Audio Extractor - 1080p

MPN
HD2A
Brand
StarTech.com
UPC-12
065030863308
Order Code
70-1581
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

This HDMI® audio extractor lets you separate stereo audio from your HDMI video signal and connect it to a 3.5mm audio device, such as your stereo sound system or desktop speakers. You can also extract the audio from the HDMI signal and integrate it into an optical TOSLINK® application, using the included digital SPDIF adapter.

Hassle-free integration
Your latest consumer A/V equipment probably only offers an HDMI output. This can make it difficult to integrate devices, such as your new Blu-ray™ player or computer system, with your existing audio equipment or desktop speakers.

The HDMI audio extractor is USB powered using the included power cable, for easy integration with your computer systems. The adapter also features a small footprint that discreetly blends into your hardware setup, for a uniform look.

Versatile connection options
With a 3.5mm audio output and a TOSLINK adapter included, the HDMI audio extractor lets you output audio to virtually any non-HDMI equipment, whether it's digital or analog. This makes the audio extractor great for any application where you need to connect your HDMI source to speakers that don't have an HDMI input - such as desktop speakers, or a classroom or boardroom sound system.

Maximum compatibility
The audio extractor is HDCP enabled and HDMI 1.3b compliant, to ensure compatibility with your HDMI device. Plus, the HDMI output supports resolutions up to 1920x1080 (1080p) at 60Hz, to fit any HD application.

The HDMI audio extractor can also be used with an inexpensive dual-RCA composite adapter (sold separately) to integrate the audio from your HDMI source into 2-channel RCA audio applications.

The HD2A is backed by a 2-year StarTech.com warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot