StarTech.com HBS304A24A 4 to 4 USB 3.0 Peripheral Sharing Switch

MPN
HBS304A24A
Brand
StarTech.com
UPC-12
065030879156
Order Code
70-6750
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

Share up to four USB 3.2 Gen 1 devices between four different computers

This 4 to 4 USB 3.2 Gen 1 peripheral sharing switch connects four USB 3.2 Gen 1 peripheral devices to four different computers, making it easy to switch between which computer is accessing the ports, providing a cost-effective way to create a more productive, space-efficient work area.

Save costs and time by sharing peripherals

Save the expense of purchasing duplicate peripherals, by sharing devices (such as USB printers, portable hard drives, mouse and keyboard) with up to four computers. The USB switch also lets you avoid having to swap cables from one system to another, saving time and effort.

Fast data transfer speed

Enjoy fast data transfers to and from your shared peripheral devices. The USB switch supports USB 3.2 Gen 1 (up to 5Gbps), providing high-bandwidth support for devices like external hard drives and webcams. The USB 3.2 Gen 1 switch is also backward compatible with USB 2.0/1.1 and works with older devices.

Easy to use

The plug-and-play USB switch is easy to use, with no drivers or software required. It features a remote port selector that lets you switch peripheral devices from one computer to another with the press of a button. The LED indicates the active computer.

The switch's compact design takes up minimal desk space and it's USB-powered.

Share more devices

The 4-port USB switch can also be connected to a USB hub or docking station, to expand the number of shared devices.

The HBS304A24A is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Save costs by sharing four USB peripherals between four computers
  • Remote port selector lets you switch devices from one computer to another, with the press of a button
  • USB 3.2 Gen 1 throughput support with data transfer rates of up to 5Gbps (backwards compatible)
  • Hot-pluggable USB switch, with over-current protection
  • Includes four USB-A to USB-B cables - 2x 1.2 m (4 ft) / 2x 1.8 m (6 ft)
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot