StarTech.com HB31CM1A3CB 4-Port USB-C Hub - 1x USB-A & 3x USB-C Ports - USB 3.2

MPN
HB31CM1A3CB
Brand
StarTech.com
UPC-12
065030888073
Order Code
70-2487
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

USB 3.2 Gen 2 (10Gbps) | 3x USB-C | 1x USB-A | Built-in 12.6 in. (32 cm) Wrap-Around Cable

This 4-Port USB-C Hub expands the connectivity of a USB-C laptop. This hub features four USB 3.2 Gen 2 (10Gbps) enabled ports, three USB-C and one USB-A, that support high-bandwidth USB peripherals. Connect the attached USB-C cable to a USB Type-C™ or Thunderbolt™ 3/4 port, located on the host computer, to enable the quick connection of up to 4 peripherals.

Convenient Portability and Easy Setup

This USB-C hub is a compact and lightweight portable laptop accessory. It draws up to 15 Watts of power from the host laptop. The hub is bus powered and provides up to 2A of power to each port.

The attached cable measures 12in (32cm) in length. This cable can be stored when the hub is being transported in a laptop bag, facilitating tangle-free stow-away portability.

USB-C & USB-A Compatibility

With one Type-A and three Type-C ports, and backward compatibility with USB 3.2 Gen 1 (5Gbps) and USB 2.0 (480Mbps), this USB hub supports new and legacy USB devices. Connect flash drives, video capture devices and external hard drives, with data transfer speeds of up to 10Gbps. This USB Type-C hub enhances productivity, providing the connections needed for the efficient use of multiple peripherals.

Hassle-Free Plug-and-Play Installation

The 4-Port USB Hub is OS independent. It supports all operating systems including Windows, macOS, ChromeOS, iPad OS and Android. This adapter is plug-and-play, requiring no software or drivers.

This product is backed for 3-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HIGH PERFORMANCE: This bus-powered USB 3.2 Gen 2 (10Gbps) expansion hub features a USB-C host port & multiple downstream ports (3x USB-C & 1x USB-A)
  • Supports up to 15W of power (provided by USB host) thats shared across all connected downstream devices
  • COMPACT & PORTABLE: Small-form-factor 5.3"" (13.5cm) x 2.4"" (6.2cm) x 0.8"" (2cm) durable plastic housing
  • Built-in 12.6in (32cm) host cable w/wrap-around cable management to prevent tangles during travel from office, boardrooms, and work-from-home
  • 4-PORT USB HUB: 3x USB-C & 1x USB-A ports support fast (10Gbps) data transfer speeds
  • Ideal for connecting USB devices incl. SSDs, thumb drives, storage arrays, webcams, USB A/V capture devices, keyboards & mice
  • Backward compatible w/ USB 3.2 Gen 1/2.0
  • HOST COMPATIBILITY: USB hub works with any USB-C host device incl. laptops & ultrabooks (Lenovo, HP, Dell, Microsoft & Apple Macbook Pro/Macbook Air) and tablets, convertibles & chromebooks (Google Pixelbook, iPad Pro, Samsung Galaxy devices)
  • EASY SETUP: USB expansion hub/splitter is OS independent with native plug-and-play support on all operating systems incl. Windows, macOS, Linux, iPadOS, Chrome OS & Android
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot