StarTech.com HB31C5A2CME 7-Port Industrial USB 10Gbps Hub with Power Adapter, M

MPN
HB31C5A2CME
Brand
StarTech.com
UPC-12
065030889810
Order Code
70-0692
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Add 7 external, wall mountable USB 3.2 (10Gbps) ports from a single USB-C connection

The 7-Port Industrial USB 10Gbps Hub with Power Adapter features 5x USB-A and 2x USB-C device ports. Built with a durable all-metal enclosure, it withstands harsh and industrial environments while offering Level-4 Electrostatic Discharge (ESD) protection (15kV Air / 8kV Contact) to safeguard connected devices. For secure connections, this hub includes two 3.3ft (1m) USB cables (USB-C to C & USB-C to A) with side screw locking to prevent accidental disconnection. The hub can be surface-mounted (on or under a desk, wall-mounted) or DIN rail-mounted, ensuring a secure and space-efficient installation.

Power & Charging

This versatile hub can be powered via the included universal power adapter or the 7-24V DC terminal block, making it ideal for industrial settings or where standard power outlets may be limited.

When not connected to a host, the hub functions as a dedicated charging station, supporting BC1.2 charging / Dedicated Charging Port (DCP) across all ports. Each port delivers up to 2.4A, with a total power budget of 40W (8A) when all ports are in use, ensuring efficient charging for multiple high-powered peripherals.

High-Speed Data Transfer

With speeds of up to 10Gbps on all downstream ports, this hub is ideal for data storage banks, SSDs, NVMe enclosures, RAID drive enclosures, and 3D printers/scanners. It is fully backwards compatible with USB 3.2 Gen 1 (5Gbps), USB 2.0, and USB 1.x devices.

OS-Independent

This TAA Compliant hub is compatible with all operating systems and host devices and has been tested for compatibility with Windows, macOS, Linux, and ChromeOS.

The StarTech.com Advantage

  • 7-PORT INDUSTRIAL USB HUB: Plug-and-play USB 3.2 Gen 2 hub with durable metal housing, ideal for harsh environments
  • Features 5x USB-A plus 2x USB-C ports with 10Gbps shared bandwidth, ESD Protection (15kV air/8kV contact) and 350W surge protection
  • VERSATILE MOUNTING: Securely install on or under a desk, wall, or DIN rail with built-in mounting ears and included DIN clips
  • Includes two 3.3ft (1m) USB-C to C/USB-C to A cables with screw lock USB-C host connector to prevent unwanted disconnections
  • HIGH-SPEED DATA TRANSFER: Achieve speeds up to 10Gbps on all downstream ports, ideal for data storage banks, SSDs, NVMe enclosures, RAID enclosures, 3D printers/scanners, and more
  • Backwards compatible with USB 3.0 (5Gbps), 2.0 and 1.x
  • POWER AND CHARGE: Functions as a charging station when not connected to a host
  • Provides 12W (2.4A) on all ports up to a total 40W draw
  • Powered via universal adapter (included) or 7-24V DC terminal block
  • COMPATIBILITY: OS independent and tested for compatibility with Windows/macOS/Linux/ChromeOS
  • No drivers or software required
  • USB Event Monitoring Utility available
  • TAA Compliant

Reviews

Be the first to submit a review

Trustpilot