StarTech.com HB31C3A1CS ~4-Port USB-C™ Hub 10 Gbps - 3x USB-A & 1x USB-C - Powe

MPN
HB31C3A1CS
Brand
StarTech.com
UPC-12
065030877930
Order Code
70-6834
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

USB Type-C™ Hub | USB 3.2 Gen 2 | 1 m Host Cable | Fast-Charge Port | Mountable | Mac & Windows®

Expand the connectivity of your USB-C laptop with this new generation USB-C 3.2 Gen 2 hub offering 10 Gbps supporting greater bus bandwidth to connected devices and faster data transfer speeds. This self-powered 4-Port USB-C hub plugs into the USB Type-C™ or Thunderbolt™ 3 port on your device, adding one USB-C port and three USB-A ports, so you can quickly connect more USB devices.

Easy Setup & Installation

This compact, lightweight USB-Type-C hub is a convenient and compact addition to your laptop setup. The hub is self-powered and includes a universal power adapter to provide better support of USB devices, such as external storage, that may draw more power.

The USB-C host cable is detached and with an extended length of 3.3' (1 m), it provides more flexibility for longer reach connection requirements and plug and play installation.

For added flexibility and security, the mini hub features mounting holes to work with StarTech.com dock mounts such as SSPMSVESA or SSPMSUDWM.

Connect USB-C & USB-A Peripherals

With ports for both USB-C and USB-A peripherals, this hub is backward compatible supporting both legacy and new USB devices. It features one always-on USB-A fast-charge port which supports two modes of operation:

Data transfer and charging when the laptop is connected and on
• Dedicated or hostless charging which provides a higher charging current, when the host is off, on standby, or disconnected

You can connect video capture devices, portable flash drives, and external hard drives, with fast data transfer speeds of up to 10 Gbps. This 4 port USB Type-C hub enhances your productivity, giving you the connections you need while you work or travel.

The IT Pro's Choice Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

HB31C3A1CS is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Adds one USB-C and three USB-A ports (including one fast-charge BC 1.2 port) to your Mac, Windows, Linux or other USB-C laptop or USB-C enabled tablet (ie. iPad Pro)
  • USB hub is self-powered with included universal power adapter
  • USB Type-C hub supports USB 3.2 Gen 2 data transfer rates up to 10 Gbps
  • Mountable with StarTech.com dock mounts for flexible wall and desktop installations
  • Compact design with an extended host cable of 3.3’ (1 m) to accommodate a variety of setups
  • Plug-and-play installation with no drivers required

Reviews

Be the first to submit a review

Trustpilot