StarTech.com HB31C3A1CB 4 Port USB C Hub w/ 3x USB A & 1x USB C - SuperSpeed 10

MPN
HB31C3A1CB
Brand
StarTech.com
UPC-12
065030877886
Order Code
70-6820
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

USB Type-C™ Hub | USB 3.2 Gen 2 | 25 cm Host Cable | Bus-Powered | Mac & Windows®

Expand the connectivity of your USB-C™ laptop with this new generation USB-C Gen 2 hub offering 10Gbps supporting greater bandwidth to connected devices and faster data transfer speeds. This bus-powered 4-Port USB-C hub plugs into the USB Type-C™ or Thunderbolt™ 3 port on your device, adding one USB-C port and three USB-A ports, so you can quickly connect more USB devices.

Convenient Portability and Easy Setup

This compact, lightweight USB Type-C hub is a convenient and portable addition to your laptop accessories. The USB-C cable is built-in, and hub is bus-powered, so it draws its power directly from your computer’s USB-C port, with no external power required. That means fewer cables to carry with you when you travel. The hub can draw up to 15 Watts of power from the connected host and operating multiple bus powered devices at one time with the total available power dependent on the connected host.

The extended length attached cable of 9.8” (25 cm) provides more flexibility for longer reach connection requirements and plug and play installation.

Connect Both USB-C & USB-A Peripherals

With ports for both USB-C and USB-A peripherals, this hub is backwards compatible supporting both legacy and new USB devices. You can connect flash drives, video capture devices and external hard drives, with fast data transfer speeds of up to 10 Gbps. This 4-port USB Type-C hub enhances your productivity, giving you the connections you need while you work.

HB31C3A1CB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT USB-C HUB: Expand the connectivity of a USB-C laptop or PC by adding 1x USB-C & 3x USB-A ports with this SuperSpeed USB 3.2 Gen 2 (10Gbps) adapter hub
  • Supports USB 3.0/2.0/1.0 devices
  • MORE POWER FOR DEVICES: USB bus-powered hub w/ data transfer speeds up to 10Gbps & power up to 15W shared with all downstream devices
  • Supporting SSD/thumb drives, data storage, keyboards, mice, etc.
  • COMPACT & PORTABLE: A light weight laptop hub with durable aluminum housing, 9.8 in (25 cm) length attached USB-C host cable and small form factor [4.1 in (105 mm) x 1.8 in (45 mm) x 0.6 in (1.6 cm)]
  • WIDE COMPATIBILITY: USB-C multiport expansion hub with driverless setup, supports major operating systems incl. Windows, macOS, Linux, iPadOS, Chrome OS & Android
  • Thunderbolt 3 (TB3) host compatible
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years
  • This 4-Port USB-C Hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot