StarTech.com HB30C5A2CSC 7 Port USB C Hub with Fast Charge Port - USB-C to 5x U

MPN
HB30C5A2CSC
Brand
StarTech.com
UPC-12
065030868273
Order Code
70-6744
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Turn a USB Type-C port on your laptop into five USB Type-A ports (5Gbps) and two USB Type-C ports

This USB-C™ hub turns your laptop or desktop USB Type-C™ or Thunderbolt™ 3 port into four standard USB-A ports, one USB-A fast-charge port, and two USB-C ports. You can also extend the range of your USB devices by using this hub as a mid-point repeater.

Connect more devices, quickly and easily

The 7-port USB hub provides convenient port access. The extended length of the supplied cable offers the flexibility to position your hub and USB devices as needed, in order to create a comfortable, space-efficient work area. The ports are sufficiently spaced to plug or unplug your USB devices without needing to disconnect other devices from neighboring ports.

With extra USB 3.2 Gen 1 ports, you can increase productivity and connect more devices to your computer, or avoid the hassle of swapping connected devices on your port-limited laptop.

The hub lets you extend the life of your current USB 3.2 Gen 1 devices while also taking advantage of newer USB-C devices.

Charge-and-sync your mobile devices

With the available fast-charge port, the hub helps to ensure that your tablet or smartphone are charged and ready to use when you need them. You can also sync and access your device while it's charging. The USB-A charge port supports USB Battery Charging Specification 1.2.

The HB30C5A2CSC is backed by a 2-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • 7 PORT USB C HUB: From a USB 3.2 Gen 1 (5Gbps)Type-C host port, add 5x USB-A and 2x USB-C ports
  • Backwards compatible with USB 2.0/1.1
  • Includes 3.3ft (1m) USB-C host cable
  • Thunderbolt 3 Compatible
  • SELF-POWERED USB HUB: Includes external 12V 4A universal power adapter (NA, EU, UK, JP, AU/NZ) & a dedicated power switch for easy power toggling of all connected downstream devices to conserve energy
  • SPEEDS UP TO 5Gbps: USB 3.2 Gen 1 SuperSpeed shared with all downstream devices, supports thumb drives, data storage devices, keyboards, mice, web cams, headsets
  • FAST CHARGE PORT WITH BC 1.2: Power up to 1.5A (7.5W) features a standalone Dedicated Charging Port (DCP) for hostless charging or works as a Charging Downstream Port (CDP) for data and charging
  • WIDE OPERATING SYSTEM COMPATIBILITY: USB C laptop/desktop hub is OS Independent, driverless setup, supporting major operating systems including Windows, macOS, Linux, iPadOS, Chrome OS and Android
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot